Part Details for 74LVT373WMX by onsemi
Overview of 74LVT373WMX by onsemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 74LVT373WMX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74LVT373WMX
|
Avnet Americas | Latch Transparent 3-ST 8-CH D-Type 20-Pin SOIC W T/R - Tape and Reel (Alt: 74LVT373WMX) RoHS: Compliant Min Qty: 759 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 52022 Partner Stock |
|
$0.4089 / $0.4881 | Buy Now |
DISTI #
74LVT373WMX
|
Avnet Americas | Latch Transparent 3-ST 8-CH D-Type 20-Pin SOIC W T/R - Tape and Reel (Alt: 74LVT373WMX) RoHS: Compliant Min Qty: 2778 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 18000 Partner Stock |
|
$0.2232 / $0.2664 | Buy Now |
|
Rochester Electronics | 74LVT373 - Low Voltage Octal Transparent Latch with 3-STATE Outputs RoHS: Compliant Status: Obsolete Min Qty: 1 | 2753 |
|
$0.4088 / $0.4810 | Buy Now |
DISTI #
74LVT373WMX
|
TME | IC: digital, latch transparent, Ch: 8, 2.7÷3.6VDC, SMD, SO20-W Min Qty: 1 | 0 |
|
$0.3760 / $0.8040 | RFQ |
DISTI #
C1S541901917942
|
Chip1Stop | Latching RoHS: Compliant | 256 |
|
$0.3524 | Buy Now |
|
Flip Electronics | Stock, ship today | 18000 |
|
RFQ |
Part Details for 74LVT373WMX
74LVT373WMX CAD Models
74LVT373WMX Part Data Attributes
|
74LVT373WMX
onsemi
Buy Now
Datasheet
|
Compare Parts:
74LVT373WMX
onsemi
Low Voltage Octal Transparent Latch with 3-STATE Outputs, 1000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOIC-20 | |
Manufacturer Package Code | 751BJ | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Family | LVT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8015 mm | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.064 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 4.5 ns | |
Propagation Delay (tpd) | 5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.642 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.493 mm |
Alternate Parts for 74LVT373WMX
This table gives cross-reference parts and alternative options found for 74LVT373WMX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVT373WMX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74LPT373M | Bus Driver, LPT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 | Harris Semiconductor | 74LVT373WMX vs CD74LPT373M |
CD74LPT373CM | Bus Driver, LPT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 | Harris Semiconductor | 74LVT373WMX vs CD74LPT373CM |
CD74LPT373AM | Bus Driver, LPT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 | Harris Semiconductor | 74LVT373WMX vs CD74LPT373AM |
74LVT373WMX | Bus Driver, LVT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20, 0.300 INCH, MS-013, SOIC-20 | Fairchild Semiconductor Corporation | 74LVT373WMX vs 74LVT373WMX |
CD74LPT373AM | LPT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20 | Rochester Electronics LLC | 74LVT373WMX vs CD74LPT373AM |
PI74LPT373CSEX | Bus Driver, LPT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, GREEN, PLASTIC, SOIC--20 | Pericom Semiconductor Corporation | 74LVT373WMX vs PI74LPT373CSEX |
74LVT373WM | LVT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, MS-013, SOIC-20 | Rochester Electronics LLC | 74LVT373WMX vs 74LVT373WM |
PI74LPT373CS | Bus Driver, LPT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOIC--20 | Pericom Semiconductor Corporation | 74LVT373WMX vs PI74LPT373CS |
SN74LVTH373DW | 3.3-V ABT Octal Transparent D-Type Latches With 3-State Outputs 20-SOIC -40 to 85 | Texas Instruments | 74LVT373WMX vs SN74LVTH373DW |
SN74LVTH373DWE4 | LVT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 | Texas Instruments | 74LVT373WMX vs SN74LVTH373DWE4 |