Part Details for CD74LPT373QM96 by Harris Semiconductor
Overview of CD74LPT373QM96 by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD74LPT373QM96
CD74LPT373QM96 CAD Models
CD74LPT373QM96 Part Data Attributes
|
CD74LPT373QM96
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD74LPT373QM96
Harris Semiconductor
Bus Driver, LPT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LPT | |
JESD-30 Code | R-PDSO-G20 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 8.5 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for CD74LPT373QM96
This table gives cross-reference parts and alternative options found for CD74LPT373QM96. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74LPT373QM96, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74LPT373CQM96 | Bus Driver, LPT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, | Harris Semiconductor | CD74LPT373QM96 vs CD74LPT373CQM96 |
CD74LPT373AQM96 | LPT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20 | Intersil Corporation | CD74LPT373QM96 vs CD74LPT373AQM96 |
CD74LPT373QM96 | LPT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20 | Intersil Corporation | CD74LPT373QM96 vs CD74LPT373QM96 |
CD74LPT373CQM | Bus Driver, LPT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, | Harris Semiconductor | CD74LPT373QM96 vs CD74LPT373CQM |
CD74LPT373QM | Bus Driver, LPT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, | Harris Semiconductor | CD74LPT373QM96 vs CD74LPT373QM |
CD74LPT373AQM | Bus Driver, LPT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, | Harris Semiconductor | CD74LPT373QM96 vs CD74LPT373AQM |