Datasheets
74LVT373SJX by:

Low Voltage Octal Transparent Latch with 3-STATE Outputs, SOP 20L, 2000-TAPE REEL

Part Details for 74LVT373SJX by onsemi

Overview of 74LVT373SJX by onsemi

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics

Part Details for 74LVT373SJX

74LVT373SJX CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

74LVT373SJX Part Data Attributes

74LVT373SJX onsemi
Buy Now Datasheet
Compare Parts:
74LVT373SJX onsemi Low Voltage Octal Transparent Latch with 3-STATE Outputs, SOP 20L, 2000-TAPE REEL
Pbfree Code Yes
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer ONSEMI
Package Description SOP-20
Manufacturer Package Code M20D
Reach Compliance Code compliant
Factory Lead Time 4 Weeks
Family LVT
JESD-30 Code R-PDSO-G20
Length 12.6 mm
Logic IC Type BUS DRIVER
Number of Bits 8
Number of Functions 1
Number of Ports 2
Number of Terminals 20
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Characteristics 3-STATE
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Propagation Delay (tpd) 5 ns
Seated Height-Max 2.1 mm
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 2.7 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES
Technology BICMOS
Temperature Grade INDUSTRIAL
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Width 5.3 mm

74LVT373SJX Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74LVT373SJX by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74LVT373SJX by onsemi

Select Manufacturer
Which Manufacturer of 74LVT373SJX would you like to use for your alert(s)?
  • Please alert me when 74LVT373SJX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74LVT373SJX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74LVT373SJX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74LVT373SJX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74LVT373SJX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74LVT373SJX by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: