Logic
74LVT245DB,112
Description: 74LVT245 - 3.3 V octal transceiver with direction pin; 3-state@en-us SSOP2 20-Pin

Overview of 74LVT245DB,112 by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 74LVT245DB,112 by Nexperia

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-74LVT245DB,112-1727-ND
DigiKey IC TXRX NON-INVERT 3.6V 20SSOP Min Qty: 885 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 12012
In Stock
  • 885 $0.3400
$0.3400 Buy Now
Rochester Electronics 74LVT245DB - Bus Transceiver, LVT Series, 1-Func, 8-Bit, True Output, BICMOS, SSOP20 ' RoHS: Compliant Status: Obsolete Min Qty: 1 12012
  • 1 $0.3426
  • 25 $0.3357
  • 100 $0.3220
  • 500 $0.3083
  • 1,000 $0.2912
$0.2912 / $0.3426 Buy Now

CAD Models for 74LVT245DB,112 by Nexperia
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 74LVT245DB,112 by Nexperia

74LVT245DB,112
Nexperia
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NEXPERIA
Part Package Code
SSOP2
Package Description
SSOP-20
Pin Count
20
Manufacturer Package Code
SOT339-1
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Date Of Intro
2017-02-01
Samacsys Manufacturer
Nexperia
Additional Feature
WITH DIRECTION CONTROL
Family
LVT
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e4
Length
7.2 mm
Logic IC Type
BUS TRANSCEIVER
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
4.7 ns
Seated Height-Max
2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
5.3 mm
Want to compare parts?
  1. 74LVT245DB,112
    Nexperia
    74LVT245 - 3.3 V octal transceiver with direction pin; 3-state@en-us SSOP2 20-Pin
    VS

Alternate Parts for 74LVT245DB,112

This table gives cross-reference parts and alternative options found for 74LVT245DB,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVT245DB,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74LVT245DB Bus Transceiver Nexperia 74LVT245DB,112 vs 74LVT245DB
74LVT245DB,118 74LVT245 - 3.3 V octal transceiver with direction pin (3-state) SSOP2 20-Pin NXP Semiconductors 74LVT245DB,112 vs 74LVT245DB,118
74LVT245-1DB IC LVT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver NXP Semiconductors 74LVT245DB,112 vs 74LVT245-1DB
935263658118 Bus Transceiver, LVT Series, 8-Func, 1-Bit, True Output, BICMOS, PDSO20 Nexperia 74LVT245DB,112 vs 935263658118
SN74LVT245DBLE 3.3-V ABT Octal Bus Transceivers With 3-State Outputs 20-SSOP -40 to 85 Texas Instruments 74LVT245DB,112 vs SN74LVT245DBLE
74LVT245DB,112 74LVT245 - 3.3 V octal transceiver with direction pin (3-state) SSOP2 20-Pin NXP Semiconductors 74LVT245DB,112 vs 74LVT245DB,112
935263658118 IC LVT SERIES, OCTAL 1-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, 5.30 MM, PLASTIC, MO-150AE, SOT-339-1, SSOP-20, Bus Driver/Transceiver NXP Semiconductors 74LVT245DB,112 vs 935263658118
SN74LVT245BDBE4 LVT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, SSOP-20 Texas Instruments 74LVT245DB,112 vs SN74LVT245BDBE4
74LVT245DB-T IC LVT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, 5.30 MM WIDTH, MO-150, SOT339-1, PLASTIC, SSOP-20, Bus Driver/Transceiver NXP Semiconductors 74LVT245DB,112 vs 74LVT245DB-T
SN74LVT245BDBRE4 3.3-V ABT Octal Bus Transceivers With 3-State Outputs 20-SSOP -40 to 85 Texas Instruments 74LVT245DB,112 vs SN74LVT245BDBRE4
Part Number Description Manufacturer Compare
SN74LVTH245ADBR 3.3-V ABT Octal Bus Transceivers With 3-State Outputs 20-SSOP -40 to 85 Texas Instruments 74LVT245DB,112 vs SN74LVTH245ADBR
SN74LVTH245ADBRG4 3.3-V ABT Octal Bus Transceivers With 3-State Outputs 20-SSOP -40 to 85 Texas Instruments 74LVT245DB,112 vs SN74LVTH245ADBRG4
74LVT245BDB-T Bus Transceiver Nexperia 74LVT245DB,112 vs 74LVT245BDB-T
74LVT245MSA LVT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, 5.30 MM, MO-150, SSOP-20 Rochester Electronics LLC 74LVT245DB,112 vs 74LVT245MSA
SN74LVT245ADBLE 3.3-V ABT Octal Bus Transceivers With 3-State Outputs 20-SSOP -40 to 85 Texas Instruments 74LVT245DB,112 vs SN74LVT245ADBLE
74LVT245-1DB-T IC LVT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver NXP Semiconductors 74LVT245DB,112 vs 74LVT245-1DB-T
74LVT245BDB,118 74LVT245B - 3.3 V octal transceiver with direction pin; 3-state@en-us SSOP2 20-Pin Nexperia 74LVT245DB,112 vs 74LVT245BDB,118
SN74LVT245BDBLE 3.3-V ABT Octal Bus Transceivers With 3-State Outputs 20-SSOP -40 to 85 Texas Instruments 74LVT245DB,112 vs SN74LVT245BDBLE
SN74LVTH245ADBLE 3.3-V ABT Octal Bus Transceivers With 3-State Outputs 20-SSOP -40 to 85 Texas Instruments 74LVT245DB,112 vs SN74LVTH245ADBLE
74LVT245DB-T Bus Transceiver Nexperia 74LVT245DB,112 vs 74LVT245DB-T

Related Parts for 74LVT245DB,112

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74LVT245DB,112 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74LVT245DB,112 by Nexperia

  • Please alert me when 74LVT245DB,112 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 74LVT245DB,112 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74LVT245DB,112 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 74LVT245DB,112 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74LVT245DB,112.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74LVT245DB,112 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: