-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74LVT16373A - 3.3 V 16-bit transparent D-type latch; 3-state@en-us TSSOP 48-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85X3031
|
Newark | Latch, D Type Transp, 3-State, Tssop-48, Logic Family/Base Number:74Lvt16373, Latch Type:D Type Transparent, Ic Output Type:Tri State Non Inverted, Propagation Delay:-, Output Current:-, Logic Case Style:Tssop, No. Of Pins:48Pins, Rohs Compliant: Yes |Nexperia 74LVT16373ADGG,112 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
Buy Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1950 Package Multiple: 39 | 0 |
|
$0.8100 | Buy Now |
|
Rochester Electronics | 74LVT16373ADGG - Bus Driver, LVT Series, 2-Func, 8-Bit, True Output, BICMOS, TSSOP48 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 7800 |
|
$0.3664 / $0.4311 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74LVT16373ADGG,112
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74LVT16373ADGG,112
Nexperia
74LVT16373A - 3.3 V 16-bit transparent D-type latch; 3-state@en-us TSSOP 48-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | 6.10 MM, ROHS COMPLIANT, PLASTIC, MO-153ED, SOT362-1, TSSOP2-48 | |
Pin Count | 48 | |
Manufacturer Package Code | SOT362-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Nexperia | |
Family | LVT | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e4 | |
Length | 12.5 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 5.4 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.1 mm |
This table gives cross-reference parts and alternative options found for 74LVT16373ADGG,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVT16373ADGG,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVT16373MTD | Low Voltage 16-Bit Transparent Latch with 3-STATE Outputs, 3800-TUBE | onsemi | 74LVT16373ADGG,112 vs 74LVT16373MTD |
74LVT16373ADGG,118 | 74LVT16373A - 3.3V LVT 16-bit transparent D-type latch (3-State) TSSOP 48-Pin | NXP Semiconductors | 74LVT16373ADGG,112 vs 74LVT16373ADGG,118 |
74LVT16373MTDX | Bus Driver, LVT Series, 2-Func, 8-Bit, True Output, BICMOS, PDSO48, 6.10 MM, MO-153, TSSOP-48 | Fairchild Semiconductor Corporation | 74LVT16373ADGG,112 vs 74LVT16373MTDX |
74LVT16373ADGG,512 | 74LVT16373A - 3.3V LVT 16-bit transparent D-type latch (3-State) TSSOP 48-Pin | NXP Semiconductors | 74LVT16373ADGG,112 vs 74LVT16373ADGG,512 |
74LVT16373ADGG,518 | 74LVT16373A - 3.3 V 16-bit transparent D-type latch; 3-state@en-us TSSOP 48-Pin | Nexperia | 74LVT16373ADGG,112 vs 74LVT16373ADGG,518 |
74LVT16373MTDX_NL | Bus Driver, LVT Series, 2-Func, 8-Bit, True Output, BICMOS, PDSO48, 6.10 MM, MO-153, TSSOP-48 | Fairchild Semiconductor Corporation | 74LVT16373ADGG,112 vs 74LVT16373MTDX_NL |
SN74LVT16373DGG | IC LVT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, Bus Driver/Transceiver | Texas Instruments | 74LVT16373ADGG,112 vs SN74LVT16373DGG |
SN74LVT16373DGGR | 3.3-V ABT 16-Bit Transparent D-Type Latches With 3-State Outputs 48-TSSOP -40 to 85 | Texas Instruments | 74LVT16373ADGG,112 vs SN74LVT16373DGGR |
74LVT16373ADGG | Bus Driver, LVT Series, 2-Func, 8-Bit, True Output, BICMOS, PDSO48 | Nexperia | 74LVT16373ADGG,112 vs 74LVT16373ADGG |
74LVT16373ADGG-T | LVT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, PLASTIC, SOT-362-1, TSSOP2-48 | NXP Semiconductors | 74LVT16373ADGG,112 vs 74LVT16373ADGG-T |