Datasheets
74LVT162240MEA by:

Bus Driver, LVT Series, 4-Func, 4-Bit, Inverted Output, BICMOS, PDSO48, 0.300 INCH, MO-118, SSOP-48

Part Details for 74LVT162240MEA by Rochester Electronics LLC

Overview of 74LVT162240MEA by Rochester Electronics LLC

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 74LVT162240MEA

74LVT162240MEA CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

74LVT162240MEA Part Data Attributes

74LVT162240MEA Rochester Electronics LLC
Buy Now Datasheet
Compare Parts:
74LVT162240MEA Rochester Electronics LLC Bus Driver, LVT Series, 4-Func, 4-Bit, Inverted Output, BICMOS, PDSO48, 0.300 INCH, MO-118, SSOP-48
Part Life Cycle Code Active
Ihs Manufacturer ROCHESTER ELECTRONICS LLC
Package Description 0.300 INCH, MO-118, SSOP-48
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Family LVT
JESD-30 Code R-PDSO-G48
Length 15.875 mm
Logic IC Type BUS DRIVER
Number of Bits 4
Number of Functions 4
Number of Ports 2
Number of Terminals 48
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Characteristics 3-STATE WITH SERIES RESISTOR
Output Polarity INVERTED
Package Body Material PLASTIC/EPOXY
Package Code SSOP
Package Equivalence Code SSOP48,.4
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH
Propagation Delay (tpd) 4.8 ns
Seated Height-Max 2.74 mm
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 2.7 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES
Technology BICMOS
Temperature Grade INDUSTRIAL
Terminal Form GULL WING
Terminal Pitch 0.635 mm
Terminal Position DUAL
Width 7.495 mm

Alternate Parts for 74LVT162240MEA

This table gives cross-reference parts and alternative options found for 74LVT162240MEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVT162240MEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SN74LVT162240DLR LVT SERIES, QUAD 4-BIT DRIVER, INVERTED OUTPUT, PDSO48, GREEN, PLASTIC, SSOP-48 Rochester Electronics LLC 74LVT162240MEA vs SN74LVT162240DLR
74LVT162240ADL,112 74LVT162240A - 3.3 V LVT 16-bit inverting buffer/driver with 30 Ohm termination resistors (3-State) SSOP 48-Pin NXP Semiconductors 74LVT162240MEA vs 74LVT162240ADL,112
74LVT162240ADL,118 74LVT162240A - 3.3 V LVT 16-bit inverting buffer/driver with 30 Ohm termination resistors (3-State)@en-us SSOP 48-Pin Nexperia 74LVT162240MEA vs 74LVT162240ADL,118
74LVTH162240MEA Bus Driver, LVT Series, 4-Func, 4-Bit, Inverted Output, BICMOS, PDSO48, 0.300 INCH, MO-118, SSOP-48 Rochester Electronics LLC 74LVT162240MEA vs 74LVTH162240MEA
VT162240ADL-T IC LVT SERIES, QUAD 4-BIT DRIVER, INVERTED OUTPUT, PDSO48, Bus Driver/Transceiver NXP Semiconductors 74LVT162240MEA vs VT162240ADL-T
74LVTH162240MEX Bus Driver, LVT Series, 4-Func, 4-Bit, Inverted Output, BICMOS, PDSO48, 0.300 INCH, MO-118, SSOP-48 Fairchild Semiconductor Corporation 74LVT162240MEA vs 74LVTH162240MEX
74LVT162240ADL,118 74LVT162240A - 3.3 V LVT 16-bit inverting buffer/driver with 30 Ohm termination resistors (3-State) SSOP 48-Pin NXP Semiconductors 74LVT162240MEA vs 74LVT162240ADL,118
SN74LVT162240DL 16-ch, 2.7-V to 3.6-V inverters with TTL-compatible CMOS inputs and 3-state outputs 48-SSOP -40 to 85 Texas Instruments 74LVT162240MEA vs SN74LVT162240DL
74LVT162240ADL,112 74LVT162240A - 3.3 V LVT 16-bit inverting buffer/driver with 30 Ohm termination resistors (3-State)@en-us SSOP 48-Pin Nexperia 74LVT162240MEA vs 74LVT162240ADL,112
74LVT162240MEAX LVT SERIES, QUAD 4-BIT DRIVER, INVERTED OUTPUT, PDSO48, 0.300 INCH, PLASTIC, SSOP-48 Texas Instruments 74LVT162240MEA vs 74LVT162240MEAX
Part Number Description Manufacturer Compare
74LVTH162240MEX Bus Driver, LVT Series, 4-Func, 4-Bit, Inverted Output, BICMOS, PDSO48, 0.300 INCH, MO-118, SSOP-48 Fairchild Semiconductor Corporation 74LVT162240MEA vs 74LVTH162240MEX
74LVTH162240MEA Bus Driver, LVT Series, 4-Func, 4-Bit, Inverted Output, BICMOS, PDSO48, 0.300 INCH, MO-118, SSOP-48 Rochester Electronics LLC 74LVT162240MEA vs 74LVTH162240MEA
74LVT162240ADL Bus Driver, LVT Series, 4-Func, 4-Bit, Inverted Output, BICMOS, PDSO48 Nexperia 74LVT162240MEA vs 74LVT162240ADL
74LVT162240ADL,112 74LVT162240A - 3.3 V LVT 16-bit inverting buffer/driver with 30 Ohm termination resistors (3-State) SSOP 48-Pin NXP Semiconductors 74LVT162240MEA vs 74LVT162240ADL,112
74LVTH162240DLG4 LVT SERIES, QUAD 4-BIT DRIVER, INVERTED OUTPUT, PDSO48, GREEN, PLASTIC, SSOP-48 Texas Instruments 74LVT162240MEA vs 74LVTH162240DLG4
935203830118 Bus Driver Nexperia 74LVT162240MEA vs 935203830118
935203830112 IC LVT SERIES, 16 1-BIT DRIVER, INVERTED OUTPUT, PDSO48, 7.50 MM, PLASTIC, MO-118, SOT-370-1, SSOP3-48, Bus Driver/Transceiver NXP Semiconductors 74LVT162240MEA vs 935203830112
74LVTH162240DLRG4 Bus Driver, LVT Series, 4-Func, 4-Bit, Inverted Output, BICMOS, PDSO48, GREEN, PLASTIC, SSOP-48 Rochester Electronics LLC 74LVT162240MEA vs 74LVTH162240DLRG4
SN74LVT162240DL LVT SERIES, QUAD 4-BIT DRIVER, INVERTED OUTPUT, PDSO48, GREEN, PLASTIC, SSOP-48 Rochester Electronics LLC 74LVT162240MEA vs SN74LVT162240DL
74LVT162240ADL,118 74LVT162240A - 3.3 V LVT 16-bit inverting buffer/driver with 30 Ohm termination resistors (3-State) SSOP 48-Pin NXP Semiconductors 74LVT162240MEA vs 74LVT162240ADL,118

74LVT162240MEA Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74LVT162240MEA by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74LVT162240MEA by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of 74LVT162240MEA would you like to use for your alert(s)?
  • Please alert me when 74LVT162240MEA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74LVT162240MEA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74LVT162240MEA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74LVT162240MEA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74LVT162240MEA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74LVT162240MEA by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: