Logic
74LVT14D,112
Description: 74LVT14 - 3.3 V hex inverter Schmitt trigger@en-us SOIC 14-Pin

Overview of 74LVT14D,112 by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 74LVT14D,112 by Nexperia

Part # Manufacturer Description Stock Price Buy
DISTI # 33AC1291
Newark Inverter Schmitt Trigger, Hex, Soic-14, Logic Family/Base Number:74Lvt14, Logic Type:Inverter Schmitt Trigger, Output Current:-, No. Of Inputs:1, Supply Voltage Min:2.7V, Supply Voltage Max:3.6V, Logic Case Style:Soic, No. Of Rohs Compliant: Yes |Nexperia 74LVT14D,112 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 0
Buy Now
DISTI # 1727-2884-ND
DigiKey IC INVERT SCHMITT 6CH 1-INP 14SO Min Qty: 1 Lead time: 52 Weeks Container: Tube 324
In Stock
  • 1 $1.3200
  • 10 $1.1820
  • 57 $1.1216
  • 114 $0.9213
  • 285 $0.8612
$0.8612 / $1.3200 Buy Now
Rochester Electronics 74LVT14D - Inverter, LVT Series, 6-Func, 1-Input, BICMOS, PDSO14 ' RoHS: Compliant Status: Obsolete Min Qty: 1 24607
  • 1 $0.5206
  • 25 $0.5102
  • 100 $0.4894
  • 500 $0.4685
  • 1,000 $0.4425
$0.4425 / $0.5206 Buy Now

CAD Models for 74LVT14D,112 by Nexperia
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 74LVT14D,112 by Nexperia

74LVT14D,112
Nexperia
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NEXPERIA
Part Package Code
SOIC
Package Description
3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14
Pin Count
14
Manufacturer Package Code
SOT108-1
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Date Of Intro
1995-10-01
Samacsys Manufacturer
Nexperia
Family
LVT
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e4
Length
8.65 mm
Logic IC Type
INVERTER
Moisture Sensitivity Level
1
Number of Functions
6
Number of Inputs
1
Number of Terminals
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
3 mA
Propagation Delay (tpd)
6.9 ns
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Want to compare parts?
  1. 74LVT14D,112
    Nexperia
    74LVT14 - 3.3 V hex inverter Schmitt trigger@en-us SOIC 14-Pin
    VS

Alternate Parts for 74LVT14D,112

This table gives cross-reference parts and alternative options found for 74LVT14D,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVT14D,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74LVT14D IC LVT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14, Gate NXP Semiconductors 74LVT14D,112 vs 74LVT14D
74LVT14D Inverter, LVT Series, 6-Func, 1-Input, BICMOS, PDSO14 Nexperia 74LVT14D,112 vs 74LVT14D
935209170118 IC LVT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 3.9 MM, PLASTIC, SOT-108-1, SO-14, Gate NXP Semiconductors 74LVT14D,112 vs 935209170118
74LVT14D,118 74LVT14 - 3.3 V hex inverter Schmitt trigger SOIC 14-Pin NXP Semiconductors 74LVT14D,112 vs 74LVT14D,118
Part Number Description Manufacturer Compare
74LVT14DB,112 74LVT14 - 3.3 V hex inverter Schmitt trigger SSOP1 14-Pin NXP Semiconductors 74LVT14D,112 vs 74LVT14DB,112
935209180112 IC LVT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 5.3 MM, PLASTIC, SOT-337-1, SSOP-14, Gate NXP Semiconductors 74LVT14D,112 vs 935209180112
74LVT14PWDH IC LVT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 4.4 MM, PLASTIC, SOT-402-1, TSSOP-14, Gate NXP Semiconductors 74LVT14D,112 vs 74LVT14PWDH
74LVT14PW-T IC LVT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT402-1, TSSOP-14, Gate NXP Semiconductors 74LVT14D,112 vs 74LVT14PW-T
74LVT14PWDH-T IC LVT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, Gate NXP Semiconductors 74LVT14D,112 vs 74LVT14PWDH-T
74LVT14DB,118 74LVT14 - 3.3 V hex inverter Schmitt trigger@en-us SSOP1 14-Pin Nexperia 74LVT14D,112 vs 74LVT14DB,118
74LVT14DB,118 74LVT14 - 3.3 V hex inverter Schmitt trigger SSOP1 14-Pin NXP Semiconductors 74LVT14D,112 vs 74LVT14DB,118
74LVT14PW Inverter, LVT Series, 6-Func, 1-Input, BICMOS, PDSO14 Nexperia 74LVT14D,112 vs 74LVT14PW
74LVT14DB Inverter, LVT Series, 6-Func, 1-Input, BICMOS, PDSO14 Nexperia 74LVT14D,112 vs 74LVT14DB
74LVT14D IC LVT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14, Gate NXP Semiconductors 74LVT14D,112 vs 74LVT14D

Related Parts for 74LVT14D,112

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74LVT14D,112 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74LVT14D,112 by Nexperia

  • Please alert me when 74LVT14D,112 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 74LVT14D,112 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74LVT14D,112 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 74LVT14D,112 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74LVT14D,112.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74LVT14D,112 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: