-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74LVT02 - 3.3 V Quad 2-input NOR gate@en-us SOIC 14-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK3534
|
Newark | Ic, Gate Rohs Compliant: Yes |Nexperia 74LVT02D,118 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5090 | Buy Now |
DISTI #
1727-74LVT02D,118TR-ND
|
DigiKey | IC GATE NOR 4CH 2-INP 14SO Min Qty: 2500 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4136 / $0.4523 | Buy Now |
DISTI #
74LVT02D,118
|
Avnet Americas | NOR Gate 4-Element 2-IN BiCMOS 14-Pin SO T/R - Tape and Reel (Alt: 74LVT02D,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.3967 / $0.4734 | Buy Now |
DISTI #
771-LVT02D118
|
Mouser Electronics | Logic Gates 74LVT02D/SOT108/SO14 RoHS: Compliant | 0 |
|
$0.4130 / $0.4520 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$0.4160 | Buy Now |
DISTI #
74LVT02D,118
|
Avnet Americas | NOR Gate 4-Element 2-IN BiCMOS 14-Pin SO T/R - Tape and Reel (Alt: 74LVT02D,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.3967 / $0.4734 | Buy Now |
DISTI #
74LVT02D,118
|
Avnet Silica | NOR Gate 4-Element 2-IN BiCMOS 14-Pin SO T/R (Alt: 74LVT02D,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
74LVT02D,118
|
EBV Elektronik | NOR Gate 4-Element 2-IN BiCMOS 14-Pin SO T/R (Alt: 74LVT02D,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74LVT02D,118
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74LVT02D,118
Nexperia
74LVT02 - 3.3 V Quad 2-input NOR gate@en-us SOIC 14-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOIC | |
Package Description | SOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT108-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 1995-10-01 | |
Samacsys Manufacturer | Nexperia | |
Family | LVT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Logic IC Type | NOR GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 5.2 ns | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for 74LVT02D,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVT02D,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVT02D-T | NOR Gate | Nexperia | 74LVT02D,118 vs 74LVT02D-T |
935208950118 | NOR Gate, LVT Series, 4-Func, 2-Input, BICMOS, PDSO14 | Nexperia | 74LVT02D,118 vs 935208950118 |
74LVT02D | NOR Gate | Nexperia | 74LVT02D,118 vs 74LVT02D |
74LVT02D,112 | 74LVT02 - 3.3 V Quad 2-input NOR gate@en-us SOIC 14-Pin | Nexperia | 74LVT02D,118 vs 74LVT02D,112 |
74LVT02D-T | IC LVT SERIES, QUAD 2-INPUT NOR GATE, PDSO14, PLASTIC, SOT-108, SO-14, Gate | NXP Semiconductors | 74LVT02D,118 vs 74LVT02D-T |
935208950118 | IC LVT SERIES, QUAD 2-INPUT NOR GATE, PDSO14, 3.90 MM, PLASTIC, MS-012AB, SOT-108-1, SO-14, Gate | NXP Semiconductors | 74LVT02D,118 vs 935208950118 |
935208950112 | IC LVT SERIES, QUAD 2-INPUT NOR GATE, PDSO14, 3.90 MM, PLASTIC, MS-012AB, SOT-108-1, SO-14, Gate | NXP Semiconductors | 74LVT02D,118 vs 935208950112 |
74LVT02D,112 | 74LVT02 - 3.3 V Quad 2-input NOR gate SOIC 14-Pin | NXP Semiconductors | 74LVT02D,118 vs 74LVT02D,112 |