Part Details for 74LVCH244APW,112 by NXP Semiconductors
Overview of 74LVCH244APW,112 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74LVCH244APW | Texas Instruments | Octal Buffer/Driver With 3-State Outputs 20-TSSOP -40 to 85 | |
SN74LVCH244APWRG4 | Texas Instruments | Octal Buffer/Driver With 3-State Outputs 20-TSSOP -40 to 85 | |
SN74LVCH244APWT | Texas Instruments | Octal Buffer/Driver With 3-State Outputs 20-TSSOP -40 to 85 |
Price & Stock for 74LVCH244APW,112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74LVCH244APW,112
|
Avnet Americas | Buffer/Line Driver 3-State Octal CMOS 1.2V to 3.6V 20-Pin TSSOP - Rail/Tube (Alt: 74LVCH244APW,112) RoHS: Compliant Min Qty: 1716 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 44424 Partner Stock |
|
RFQ | |
|
Rochester Electronics | 74LVCH244APW - Bus Driver, LVC/LCX/Z Series, 2-Func, 4-Bit, True Output, CMOS, TSSOP20 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 44424 |
|
$0.1806 / $0.2125 | Buy Now |
Part Details for 74LVCH244APW,112
74LVCH244APW,112 CAD Models
74LVCH244APW,112 Part Data Attributes
|
74LVCH244APW,112
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74LVCH244APW,112
NXP Semiconductors
74LVC(H)244A - Octal buffer/line driver; 3-state TSSOP2 20-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP2 | |
Package Description | 4.40 MM, PLASTIC, MO-153, SOT360-1, TSSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | SOT360-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Control Type | ENABLE LOW | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 7.5 ns | |
Propagation Delay (tpd) | 9 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for 74LVCH244APW,112
This table gives cross-reference parts and alternative options found for 74LVCH244APW,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVCH244APW,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74VHC244PW,118 | 74VHC(T)244 - Octal buffer_line driver; 3-state TSSOP2 20-Pin | NXP Semiconductors | 74LVCH244APW,112 vs 74VHC244PW,118 |
74LVCH244ADB,118 | 74LVC(H)244A - Octal buffer/line driver; 3-state SSOP2 20-Pin | NXP Semiconductors | 74LVCH244APW,112 vs 74LVCH244ADB,118 |
74ABT244D,623 | 74ABT244 - Octal buffer/line driver (3-State) SOP 20-Pin | NXP Semiconductors | 74LVCH244APW,112 vs 74ABT244D,623 |
74LVCH244APW,118 | 74LVC(H)244A - Octal buffer/line driver; 3-state TSSOP2 20-Pin | NXP Semiconductors | 74LVCH244APW,112 vs 74LVCH244APW,118 |