Part Details for MC74LCX86MR2 by onsemi
Overview of MC74LCX86MR2 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC74LCX86MR2
MC74LCX86MR2 CAD Models
MC74LCX86MR2 Part Data Attributes
|
MC74LCX86MR2
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74LCX86MR2
onsemi
IC LVC/LCX/Z SERIES, QUAD 2-INPUT XOR GATE, PDSO14, EIAJ, SO-14, Gate
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 10.2 mm | |
Logic IC Type | XOR GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 7 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.05 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5.275 mm |
Alternate Parts for MC74LCX86MR2
This table gives cross-reference parts and alternative options found for MC74LCX86MR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74LCX86MR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LCX86MTR | LVC/LCX/Z SERIES, QUAD 2-INPUT XOR GATE, PDSO14, SOP-14 | STMicroelectronics | MC74LCX86MR2 vs 74LCX86MTR |
SN74LVC86ANSRG4 | LVC/LCX/Z SERIES, QUAD 2-INPUT XOR GATE, PDSO14, GREEN, PLASTIC, SOP-14 | Texas Instruments | MC74LCX86MR2 vs SN74LVC86ANSRG4 |
74LVC86AM | LVC/LCX/Z SERIES, QUAD 2-INPUT XOR GATE, PDSO14, SOP-14 | STMicroelectronics | MC74LCX86MR2 vs 74LVC86AM |
74LCX86MX | IC LVC/LCX/Z SERIES, QUAD 2-INPUT XOR GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14, Gate | National Semiconductor Corporation | MC74LCX86MR2 vs 74LCX86MX |
SN74LVC86ADRG4 | 4-channel 2-input 1.1V to 3.6V XOR (exclusive OR) gates 14-SOIC -40 to 125 | Texas Instruments | MC74LCX86MR2 vs SN74LVC86ADRG4 |
MC74LCX86DR2 | LVC/LCX/Z SERIES, QUAD 2-INPUT XOR GATE, PDSO14, PLASTIC, SOIC-14 | Motorola Mobility LLC | MC74LCX86MR2 vs MC74LCX86DR2 |
74LCX86M | LVC/LCX/Z SERIES, QUAD 2-INPUT XOR GATE, PDSO14, SO-14 | STMicroelectronics | MC74LCX86MR2 vs 74LCX86M |
935250090118 | XOR Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14 | Nexperia | MC74LCX86MR2 vs 935250090118 |
74LCX86SJ | LVC/LCX/Z SERIES, QUAD 2-INPUT XOR GATE, PDSO14, 0.300 INCH, EIAJ TYPE2, PLASTIC, SOIC-14 | Texas Instruments | MC74LCX86MR2 vs 74LCX86SJ |
935250090112 | IC LVC/LCX/Z SERIES, QUAD 2-INPUT XOR GATE, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT-108-1, SO-14, Gate | NXP Semiconductors | MC74LCX86MR2 vs 935250090112 |