Logic
74LVC827ADB
Description: IC LVC/LCX/Z SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, PLASTIC, SOT-340-1, SSOP2-24, Bus Driver/Transceiver

Overview of 74LVC827ADB by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Computing and Data Storage Agriculture Technology

Available Datasheets

Part # Manufacturer Description Datasheet
SN74LVC827ADBR Texas Instruments 10-Bit Buffer/Driver With 3-State Outputs 24-SSOP -40 to 125

Price & Stock for 74LVC827ADB by NXP Semiconductors

Part # Manufacturer Description Stock Price Buy
Quest Components   96
  • 1 $4.0000
  • 31 $2.2000
  • 69 $2.0000
$2.0000 / $4.0000 Buy Now

CAD Models for 74LVC827ADB by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74LVC827ADB by NXP Semiconductors

74LVC827ADB
NXP Semiconductors
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
SOIC
Package Description
SSOP, SSOP24,.3
Pin Count
24
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
WITH DUAL OUTPUT ENABLE
Control Type
ENABLE LOW
Family
LVC/LCX/Z
JESD-30 Code
R-PDSO-G24
JESD-609 Code
e4
Length
8.2 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.024 A
Moisture Sensitivity Level
1
Number of Bits
10
Number of Functions
1
Number of Ports
2
Number of Terminals
24
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP24,.3
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
7 ns
Propagation Delay (tpd)
7.1 ns
Qualification Status
Not Qualified
Seated Height-Max
2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
1.2 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
5.3 mm
Want to compare parts?
  1. 74LVC827ADB
    NXP Semiconductors
    IC LVC/LCX/Z SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, PLASTIC, SOT-340-1, SSOP2-24, Bus Driver/Transceiver
    VS

Alternate Parts for 74LVC827ADB

This table gives cross-reference parts and alternative options found for 74LVC827ADB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC827ADB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74LVC827AD,118 74LVC827A - 10-bit buffer/line driver with 5 V tolerant inputs/outputs; 3-state SOP 24-Pin NXP Semiconductors 74LVC827ADB vs 74LVC827AD,118
74LVCH827AD-T IC LVC/LCX/Z SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, Bus Driver/Transceiver NXP Semiconductors 74LVC827ADB vs 74LVCH827AD-T
74LVCH827AD IC LVC/LCX/Z SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, Bus Driver/Transceiver NXP Semiconductors 74LVC827ADB vs 74LVCH827AD
74LVC827AD,112 74LVC827A - 10-bit buffer/line driver with 5 V tolerant inputs/outputs; 3-state SOP 24-Pin NXP Semiconductors 74LVC827ADB vs 74LVC827AD,112
SN74LVC827ADWRG4 LVC/LCX/Z SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, SOIC-24 Texas Instruments 74LVC827ADB vs SN74LVC827ADWRG4
PI74LCX827SX Bus Driver, LVC/LCX/Z Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOIC-24 Pericom Semiconductor Corporation 74LVC827ADB vs PI74LCX827SX
IDT74LVC827ASO8 Bus Driver, LVC/LCX/Z Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, SOIC-24 Integrated Device Technology Inc 74LVC827ADB vs IDT74LVC827ASO8
PI74LCX827S Bus Driver, LVC/LCX/Z Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 Pericom Semiconductor Corporation 74LVC827ADB vs PI74LCX827S
SN74LVC827DWR 10-Bit Buffer/Driver With 3-State Outputs 24-SOIC -40 to 85 Texas Instruments 74LVC827ADB vs SN74LVC827DWR
74LVC827D-T IC LVC/LCX/Z SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, Bus Driver/Transceiver NXP Semiconductors 74LVC827ADB vs 74LVC827D-T
Part Number Description Manufacturer Compare
74LVC841AD IC LVC/LCX/Z SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, 7.50 MM, PLASTIC, MS-013, SOT-137-1, SO-24, Bus Driver/Transceiver NXP Semiconductors 74LVC827ADB vs 74LVC841AD
SN74LVC827DWR 10-Bit Buffer/Driver With 3-State Outputs 24-SOIC -40 to 85 Texas Instruments 74LVC827ADB vs SN74LVC827DWR
74LVCH841AD-T IC LVC/LCX/Z SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, Bus Driver/Transceiver NXP Semiconductors 74LVC827ADB vs 74LVCH841AD-T
74LVC827PW IC LVC/LCX/Z SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, Bus Driver/Transceiver NXP Semiconductors 74LVC827ADB vs 74LVC827PW
SN74LVC827ADGVRE4 10-Bit Buffer/Driver With 3-State Outputs 24-TVSOP -40 to 85 Texas Instruments 74LVC827ADB vs SN74LVC827ADGVRE4
74LVCH841ADB IC LVC/LCX/Z SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, Bus Driver/Transceiver NXP Semiconductors 74LVC827ADB vs 74LVCH841ADB
74LVC827APW Bus Driver, LVC/LCX/Z Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24 Nexperia 74LVC827ADB vs 74LVC827APW
74LVC827AD,118 74LVC827A - 10-bit buffer/line driver with 5 V tolerant inputs/outputs; 3-state SOP 24-Pin NXP Semiconductors 74LVC827ADB vs 74LVC827AD,118
SN74LVC841APWTE4 LVC/LCX/Z SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, TSSOP-24 Texas Instruments 74LVC827ADB vs SN74LVC841APWTE4
SN74LVC827APWRE4 LVC/LCX/Z SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, TSSOP-24 Texas Instruments 74LVC827ADB vs SN74LVC827APWRE4

Related Parts for 74LVC827ADB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74LVC827ADB by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74LVC827ADB by NXP Semiconductors

Select Manufacturer
Which Manufacturer of 74LVC827ADB would you like to use for your alert(s)?
  • Please alert me when 74LVC827ADB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74LVC827ADB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74LVC827ADB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74LVC827ADB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74LVC827ADB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74LVC827ADB by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: