Datasheets
74LVC2G66DP-Q100H by:

74LVC2G66-Q100 - Bilateral switch@en-us TSSOP 8-Pin

Part Details for 74LVC2G66DP-Q100H by Nexperia

Overview of 74LVC2G66DP-Q100H by Nexperia

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Automotive

Price & Stock for 74LVC2G66DP-Q100H

Part # Distributor Description Stock Price Buy
DISTI # 30AK3427
Newark Analogue Switch, -40 To 125Deg C Rohs Compliant: Yes |Nexperia 74LVC2G66DP-Q100H Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 3,000 $0.2750
$0.2750 Buy Now
DISTI # 1727-74LVC2G66DP-Q100HCT-ND
DigiKey IC SWITCH SPST-NOX2 10OHM 8TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 2992
In Stock
  • 1 $0.5700
  • 10 $0.4970
  • 25 $0.4672
  • 100 $0.3812
  • 250 $0.3541
  • 500 $0.3014
  • 1,000 $0.2411
  • 3,000 $0.2132
  • 6,000 $0.1984
  • 15,000 $0.1911
  • 30,000 $0.1875
$0.1875 / $0.5700 Buy Now
DISTI # 74LVC2G66DP-Q100H
Avnet Americas Analog Switch Dual SPST 8-Pin TSSOP T/R - Tape and Reel (Alt: 74LVC2G66DP-Q100H) RoHS: Compliant Min Qty: 1852 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 29050 Partner Stock
  • 1,852 $0.1998
  • 1,900 $0.1944
  • 3,800 $0.1890
  • 9,300 $0.1836
  • 19,000 $0.1782
  • 93,000 $0.1728
  • 190,000 $0.1674
$0.1674 / $0.1998 Buy Now
DISTI # 74LVC2G66DP-Q100H
Avnet Americas Analog Switch Dual SPST 8-Pin TSSOP T/R - Tape and Reel (Alt: 74LVC2G66DP-Q100H) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel 0
  • 6,000 $0.2220
  • 12,000 $0.2160
  • 18,000 $0.2100
  • 30,000 $0.2040
  • 60,000 $0.1980
  • 300,000 $0.1920
  • 600,000 $0.1860
$0.1860 / $0.2220 Buy Now
DISTI # 771-74LVC2G66DPQ100H
Mouser Electronics Analog Switch ICs 74LVC2G66DP-Q100/SOT505/TSSOP8 RoHS: Compliant 9715
  • 1 $0.5600
  • 10 $0.4670
  • 100 $0.3540
  • 500 $0.2940
  • 1,000 $0.2360
  • 3,000 $0.2130
  • 6,000 $0.1980
  • 9,000 $0.1910
  • 24,000 $0.1870
$0.1870 / $0.5600 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 6 Weeks 0
  • 6,000 $0.1949
$0.1949 Buy Now
Rochester Electronics 74LVC2G66-Q100 - Bilateral switch RoHS: Compliant Status: Active Min Qty: 1 29050
  • 1 $0.1969
  • 25 $0.1930
  • 100 $0.1851
  • 500 $0.1772
  • 1,000 $0.1674
$0.1674 / $0.1969 Buy Now
DISTI # 74LVC2G66DP-Q100H
TTI Analog Switch ICs 74LVC2G66DP-Q100/SOT505/TSSOP8 RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 3000 Container: Reel Americas - 0
  • 6,000 $0.1990
  • 9,000 $0.1950
  • 15,000 $0.1910
  • 30,000 $0.1880
$0.1880 / $0.1990 Buy Now
DISTI # 74LVC2G66DP-Q100H
Avnet Silica (Alt: 74LVC2G66DP-Q100H) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Silica - 0
Buy Now
DISTI # 74LVC2G66DP-Q100H
EBV Elektronik (Alt: 74LVC2G66DP-Q100H) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days EBV - 0
Buy Now

Part Details for 74LVC2G66DP-Q100H

74LVC2G66DP-Q100H CAD Models

74LVC2G66DP-Q100H Part Data Attributes

74LVC2G66DP-Q100H Nexperia
Buy Now Datasheet
Compare Parts:
74LVC2G66DP-Q100H Nexperia 74LVC2G66-Q100 - Bilateral switch@en-us TSSOP 8-Pin
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer NEXPERIA
Part Package Code TSSOP
Package Description TSSOP-8
Pin Count 8
Manufacturer Package Code SOT505-2
Reach Compliance Code compliant
HTS Code 8542.39.00.01
Factory Lead Time 4 Weeks
Samacsys Manufacturer Nexperia
Analog IC - Other Type SPST
JESD-30 Code S-PDSO-G8
JESD-609 Code e4
Length 3 mm
Moisture Sensitivity Level 1
Number of Channels 1
Number of Functions 2
Number of Terminals 8
Off-state Isolation-Nom 37 dB
On-state Resistance-Max (Ron) 195 Ω
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Shape SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Screening Level AEC-Q100
Seated Height-Max 1.1 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 1.65 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES
Switch-off Time-Max 11.5 ns
Switch-on Time-Max 13 ns
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Finish NICKEL PALLADIUM GOLD SILVER
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3 mm

Alternate Parts for 74LVC2G66DP-Q100H

This table gives cross-reference parts and alternative options found for 74LVC2G66DP-Q100H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC2G66DP-Q100H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
935274428125 SPST Nexperia 74LVC2G66DP-Q100H vs 935274428125
SN74LVC2G66DCTR 5-V, 1:1 (SPST), 2-channel general-purpose analog switch with low on-state resistance 8-SM8 -40 to 85 Texas Instruments 74LVC2G66DP-Q100H vs SN74LVC2G66DCTR
SN74LVC2G66DCTRG4 5-V, 1:1 (SPST), 2-channel general-purpose analog switch with low on-state resistance 8-SM8 -40 to 85 Texas Instruments 74LVC2G66DP-Q100H vs SN74LVC2G66DCTRG4
Part Number Description Manufacturer Compare
SN74LVC2G66DCTRG4 5-V, 1:1 (SPST), 2-channel general-purpose analog switch with low on-state resistance 8-SM8 -40 to 85 Texas Instruments 74LVC2G66DP-Q100H vs SN74LVC2G66DCTRG4
74LVC2G66DC-G Bilateral switch - Description: 3.3V PicoGate Bilateral Switch ; Logic switching levels: TTL ; Number of pins: 8 ; On resistance: 7.5@3.3V Ohms; Power dissipation considerations: Low Power or Battery Applications ; Propagation delay: 0.3@3.3V ns; Voltage: 1.65 - 5.5 NXP Semiconductors 74LVC2G66DP-Q100H vs 74LVC2G66DC-G
74LVC2G66DC SPST, 2 Func, 1 Channel, CMOS, PDSO8 Nexperia 74LVC2G66DP-Q100H vs 74LVC2G66DC
935274428125 SPST Nexperia 74LVC2G66DP-Q100H vs 935274428125
SN74LVC2G66DCTR 5-V, 1:1 (SPST), 2-channel general-purpose analog switch with low on-state resistance 8-SM8 -40 to 85 Texas Instruments 74LVC2G66DP-Q100H vs SN74LVC2G66DCTR
SN74LVC2G66DCURG4 5-V, 1:1 (SPST), 2-channel general-purpose analog switch with low on-state resistance 8-VSSOP -40 to 85 Texas Instruments 74LVC2G66DP-Q100H vs SN74LVC2G66DCURG4
SN74LVC2G66DCUTG4 5-V, 1:1 (SPST), 2-channel general-purpose analog switch with low on-state resistance 8-VSSOP -40 to 85 Texas Instruments 74LVC2G66DP-Q100H vs SN74LVC2G66DCUTG4

74LVC2G66DP-Q100H Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74LVC2G66DP-Q100H by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74LVC2G66DP-Q100H by Nexperia

  • Please alert me when 74LVC2G66DP-Q100H inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74LVC2G66DP-Q100H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74LVC2G66DP-Q100H to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74LVC2G66DP-Q100H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74LVC2G66DP-Q100H.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74LVC2G66DP-Q100H by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: