-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74LVC16244A-Q100; 74LVCH16244A-Q100 - 16-bit buffer/line driver; 5 V input/output tolerant; 3-state TSSOP 48-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74LVC16244ADGGRG4 | Texas Instruments | 16-Bit Buffer/Driver With 3-State Outputs 48-TSSOP -40 to 125 | |
SN74LVC16244ADGG | Texas Instruments | 16-Bit Buffer/Driver With 3-State Outputs 48-TSSOP -40 to 125 | |
SN74LVC16244ADGGR | Texas Instruments | 16-Bit Buffer/Driver With 3-State Outputs 48-TSSOP -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK3314
|
Newark | Ic, Bilateral Switch Rohs Compliant: Yes |Nexperia 74LVC16244ADGG-Q1J RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5160 | Buy Now |
DISTI #
1727-1166-1-ND
|
DigiKey | IC BUF NON-INVERT 3.6V 48TSSOP Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1931 In Stock |
|
$0.3782 / $1.0800 | Buy Now |
DISTI #
74LVC16244ADGG-Q1J
|
Avnet Americas | Buffer/Line Driver 16-CH Non-Inverting 3-ST CMOS 48-Pin TSSOP - Tape and Reel (Alt: 74LVC16244ADGG-Q1J) RoHS: Compliant Min Qty: 999 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 28360 Partner Stock |
|
$0.3154 / $0.3755 | Buy Now |
DISTI #
74LVC16244ADGG-Q1J
|
Avnet Americas | Buffer/Line Driver 16-CH Non-Inverting 3-ST CMOS 48-Pin TSSOP - Tape and Reel (Alt: 74LVC16244ADGG-Q1J) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.3185 / $0.3792 | Buy Now |
DISTI #
771-4LVC16244ADGGQ1J
|
Mouser Electronics | Buffers & Line Drivers 74LVC16244ADGG-Q100/SOT362/TSS RoHS: Compliant | 1184 |
|
$0.3480 / $0.9900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks | 0 |
|
$0.3420 | Buy Now |
|
Rochester Electronics | 74LVC16244ADGG-Q100 - Bus Driver, LVC/LCX/Z Series, 4-Func, 4-Bit, True Output, CMOS, TSSOP48 RoHS: Compliant Status: Active Min Qty: 1 | 1834 |
|
$0.3102 / $0.3650 | Buy Now |
DISTI #
74LVC16244ADGG-Q1J
|
TTI | Buffers & Line Drivers 74LVC16244ADGG-Q100/SOT362/TSS RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.3230 / $0.3570 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74LVC16244ADGG-Q1J
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74LVC16244ADGG-Q1J
Nexperia
74LVC16244A-Q100; 74LVCH16244A-Q100 - 16-bit buffer/line driver; 5 V input/output tolerant; 3-state TSSOP 48-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | 6.10 MM, PLASTIC, MO-153, SOT362-1, TSSOP-48 | |
Pin Count | 48 | |
Manufacturer Package Code | SOT362-1 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2017-02-01 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | SEATED-HGT NOM | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e4 | |
Length | 12.5 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 11.3 ns | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.1 mm |
This table gives cross-reference parts and alternative options found for 74LVC16244ADGG-Q1J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC16244ADGG-Q1J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LCX162244TTR | LVC/LCX/Z SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, ROHS COMPLIANT, TSSOP-48 | STMicroelectronics | 74LVC16244ADGG-Q1J vs 74LCX162244TTR |
74LCX16244ATTR | LVC/LCX/Z SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, TSSOP-48 | STMicroelectronics | 74LVC16244ADGG-Q1J vs 74LCX16244ATTR |
74LVC16244ADGG-Q100 | Bus Driver | Nexperia | 74LVC16244ADGG-Q1J vs 74LVC16244ADGG-Q100 |
74LVCH16244ADGG-T | Bus Driver | Nexperia | 74LVC16244ADGG-Q1J vs 74LVCH16244ADGG-T |
HD74LVC16244ATEL-E | LVC/LCX/Z SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, TSSOP-48 | Renesas Electronics Corporation | 74LVC16244ADGG-Q1J vs HD74LVC16244ATEL-E |
935238450512 | Bus Driver, LVC/LCX/Z Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48 | Nexperia | 74LVC16244ADGG-Q1J vs 935238450512 |
74LVC16244ADG-T | IC LVC/LCX/Z SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, Bus Driver/Transceiver | NXP Semiconductors | 74LVC16244ADGG-Q1J vs 74LVC16244ADG-T |
74LVC16244ADGG,112 | 74LVC16244A; 74LVCH16244A - 16-bit buffer/line driver; 5 V input/output tolerant; 3-state TSSOP 48-Pin | NXP Semiconductors | 74LVC16244ADGG-Q1J vs 74LVC16244ADGG,112 |
935235150518 | Bus Driver, LVC/LCX/Z Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48 | Nexperia | 74LVC16244ADGG-Q1J vs 935235150518 |
74LCX16244TTR | LVC/LCX/Z SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, TSSOP-48 | STMicroelectronics | 74LVC16244ADGG-Q1J vs 74LCX16244TTR |