Part Details for HD74LVC16244ATEL-E by Renesas Electronics Corporation
Overview of HD74LVC16244ATEL-E by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HD74LVC16244ATEL-E
HD74LVC16244ATEL-E CAD Models
HD74LVC16244ATEL-E Part Data Attributes:
|
HD74LVC16244ATEL-E
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HD74LVC16244ATEL-E
Renesas Electronics Corporation
LVC/LCX/Z SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, TSSOP-48
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e4 | |
Length | 12.5 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 5.8 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 6.1 mm |
Alternate Parts for HD74LVC16244ATEL-E
This table gives cross-reference parts and alternative options found for HD74LVC16244ATEL-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD74LVC16244ATEL-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LCXH162244TTR | LVC/LCX/Z SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, TSSOP-48 | STMicroelectronics | HD74LVC16244ATEL-E vs 74LCXH162244TTR |
74LVC16244ADGG-Q100 | Bus Driver | Nexperia | HD74LVC16244ATEL-E vs 74LVC16244ADGG-Q100 |
74LCX16244T | LVC/LCX/Z SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, TSSOP-48 | STMicroelectronics | HD74LVC16244ATEL-E vs 74LCX16244T |
74LVC16244ADGG,518 | 74LVC16244A; 74LVCH16244A - 16-bit buffer/line driver; 5 V input/output tolerant; 3-state@en-us TSSOP 48-Pin | Nexperia | HD74LVC16244ATEL-E vs 74LVC16244ADGG,518 |
935238710518 | Bus Driver | Nexperia | HD74LVC16244ATEL-E vs 935238710518 |
935238450112 | Bus Driver, LVC/LCX/Z Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48 | Nexperia | HD74LVC16244ATEL-E vs 935238450112 |
74LVC16244ADGG,512 | 74LVC16244A; 74LVCH16244A - 16-bit buffer/line driver; 5 V input/output tolerant; 3-state@en-us TSSOP 48-Pin | Nexperia | HD74LVC16244ATEL-E vs 74LVC16244ADGG,512 |
74LVC16244ADGG-T | Bus Driver | Nexperia | HD74LVC16244ATEL-E vs 74LVC16244ADGG-T |
74LCX16244AT | LVC/LCX/Z SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, TSSOP-48 | STMicroelectronics | HD74LVC16244ATEL-E vs 74LCX16244AT |
74LVCH16244ADGG,11 | 74LVC16244A; 74LVCH16244A - 16-bit buffer/line driver; 5 V input/output tolerant; 3-state@en-us TSSOP 48-Pin | Nexperia | HD74LVC16244ATEL-E vs 74LVCH16244ADGG,11 |