Part Details for 74LVC00APW-Q100 by Nexperia
Overview of 74LVC00APW-Q100 by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for 74LVC00APW-Q100
74LVC00APW-Q100 CAD Models
74LVC00APW-Q100 Part Data Attributes
|
74LVC00APW-Q100
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74LVC00APW-Q100
Nexperia
NAND Gate
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | TSSOP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-02-01 | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Logic IC Type | NAND GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 9.7 ns | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for 74LVC00APW-Q100
This table gives cross-reference parts and alternative options found for 74LVC00APW-Q100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC00APW-Q100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVC00APW,118 | 74LVC00A - Quad 2-input NAND gate@en-us TSSOP 14-Pin | Nexperia | 74LVC00APW-Q100 vs 74LVC00APW,118 |
74LVC00APW,118 | 74LVC00A - Quad 2-input NAND gate TSSOP 14-Pin | NXP Semiconductors | 74LVC00APW-Q100 vs 74LVC00APW,118 |
74LVC00APW-T | NAND Gate | Nexperia | 74LVC00APW-Q100 vs 74LVC00APW-T |
N74LVC00APW | IC LVC/LCX/Z SERIES, QUAD 2-INPUT NAND GATE, PDSO14, Gate | NXP Semiconductors | 74LVC00APW-Q100 vs N74LVC00APW |
74LVC00APW,112 | 74LVC00A - Quad 2-input NAND gate TSSOP 14-Pin | NXP Semiconductors | 74LVC00APW-Q100 vs 74LVC00APW,112 |
74LVC00PW | IC LVC/LCX/Z SERIES, QUAD 2-INPUT NAND GATE, PDSO14, Gate | NXP Semiconductors | 74LVC00APW-Q100 vs 74LVC00PW |
N74LVC00APW-T | IC LVC/LCX/Z SERIES, QUAD 2-INPUT NAND GATE, PDSO14, Gate | NXP Semiconductors | 74LVC00APW-Q100 vs N74LVC00APW-T |
N74LVC00APWDH-T | IC LVC/LCX/Z SERIES, QUAD 2-INPUT NAND GATE, PDSO14, Gate | NXP Semiconductors | 74LVC00APW-Q100 vs N74LVC00APWDH-T |
N74LVC00APWDH | IC LVC/LCX/Z SERIES, QUAD 2-INPUT NAND GATE, PDSO14, Gate | NXP Semiconductors | 74LVC00APW-Q100 vs N74LVC00APWDH |
74LVC00APWDH-T | IC LVC/LCX/Z SERIES, QUAD 2-INPUT NAND GATE, PDSO14, Gate | NXP Semiconductors | 74LVC00APW-Q100 vs 74LVC00APWDH-T |