Part Details for N74LVC00APW-T by NXP Semiconductors
Overview of N74LVC00APW-T by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for N74LVC00APW-T
N74LVC00APW-T CAD Models
N74LVC00APW-T Part Data Attributes
|
N74LVC00APW-T
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
N74LVC00APW-T
NXP Semiconductors
IC LVC/LCX/Z SERIES, QUAD 2-INPUT NAND GATE, PDSO14, Gate
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | TSSOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G14 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for N74LVC00APW-T
This table gives cross-reference parts and alternative options found for N74LVC00APW-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N74LVC00APW-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVC00APW,118 | 74LVC00A - Quad 2-input NAND gate@en-us TSSOP 14-Pin | Nexperia | N74LVC00APW-T vs 74LVC00APW,118 |
74LVC00APW,118 | 74LVC00A - Quad 2-input NAND gate TSSOP 14-Pin | NXP Semiconductors | N74LVC00APW-T vs 74LVC00APW,118 |
74LVC00APW-T | NAND Gate | Nexperia | N74LVC00APW-T vs 74LVC00APW-T |
N74LVC00APW | IC LVC/LCX/Z SERIES, QUAD 2-INPUT NAND GATE, PDSO14, Gate | NXP Semiconductors | N74LVC00APW-T vs N74LVC00APW |
74LVC00APW,112 | 74LVC00A - Quad 2-input NAND gate TSSOP 14-Pin | NXP Semiconductors | N74LVC00APW-T vs 74LVC00APW,112 |
74LVC00PW | IC LVC/LCX/Z SERIES, QUAD 2-INPUT NAND GATE, PDSO14, Gate | NXP Semiconductors | N74LVC00APW-T vs 74LVC00PW |
N74LVC00APWDH-T | IC LVC/LCX/Z SERIES, QUAD 2-INPUT NAND GATE, PDSO14, Gate | NXP Semiconductors | N74LVC00APW-T vs N74LVC00APWDH-T |
N74LVC00APWDH | IC LVC/LCX/Z SERIES, QUAD 2-INPUT NAND GATE, PDSO14, Gate | NXP Semiconductors | N74LVC00APW-T vs N74LVC00APWDH |
74LVC00APWDH-T | IC LVC/LCX/Z SERIES, QUAD 2-INPUT NAND GATE, PDSO14, Gate | NXP Semiconductors | N74LVC00APW-T vs 74LVC00APWDH-T |
74LVC00APW | IC LVC/LCX/Z SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT-402-1, TSSOP-14, Gate | NXP Semiconductors | N74LVC00APW-T vs 74LVC00APW |