Part Details for 74LV4094DB-T by NXP Semiconductors
Overview of 74LV4094DB-T by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74LV4094DB-T
74LV4094DB-T CAD Models
74LV4094DB-T Part Data Attributes
|
74LV4094DB-T
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74LV4094DB-T
NXP Semiconductors
IC LV/LV-A/LVX/H SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, 5.30 MM, PLASTIC, MO-150, SOT-338-1, SSOP-16, Shift Register
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SSOP | |
Package Description | SSOP, SSOP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | SISO OPERATION ALSO AVAILABLE | |
Count Direction | RIGHT | |
Family | LV/LV-A/LVX/H | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 6.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | SERIAL IN PARALLEL OUT | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 90 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 5.3 mm | |
fmax-Min | 20 MHz |
Alternate Parts for 74LV4094DB-T
This table gives cross-reference parts and alternative options found for 74LV4094DB-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LV4094DB-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74LV4094DB,118 | NXP Semiconductors | Check for Price | 74LV4094 - 8-stage shift-and-store bus register SSOP1 16-Pin | 74LV4094DB-T vs 74LV4094DB,118 |
74LV4094DB,118 | Nexperia | Check for Price | 74LV4094 - 8-stage shift-and-store bus register@en-us SSOP1 16-Pin | 74LV4094DB-T vs 74LV4094DB,118 |
74LV4094DB,112 | NXP Semiconductors | Check for Price | 74LV4094 - 8-stage shift-and-store bus register SSOP1 16-Pin | 74LV4094DB-T vs 74LV4094DB,112 |
74LV4094DB | NXP Semiconductors | Check for Price | IC LV/LV-A/LVX/H SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, 5.30 MM, PLASTIC, MO-150, SOT-338-1, SSOP-16, Shift Register | 74LV4094DB-T vs 74LV4094DB |
74LV4094DB | Nexperia | Check for Price | Serial In Parallel Out | 74LV4094DB-T vs 74LV4094DB |
935166090118 | Nexperia | Check for Price | Serial In Parallel Out, LV/LV-A/LVX/H Series, 8-Bit, Right Direction, True Output, CMOS, PDSO16 | 74LV4094DB-T vs 935166090118 |
74LV4094D,112 | NXP Semiconductors | Check for Price | 74LV4094 - 8-stage shift-and-store bus register SOP 16-Pin | 74LV4094DB-T vs 74LV4094D,112 |
935088040112 | Nexperia | Check for Price | Serial In Parallel Out, LV/LV-A/LVX/H Series, 8-Bit, Right Direction, True Output, CMOS, PDSO16 | 74LV4094DB-T vs 935088040112 |
74LV4094D,112 | Nexperia | Check for Price | 74LV4094 - 8-stage shift-and-store bus register@en-us SOP 16-Pin | 74LV4094DB-T vs 74LV4094D,112 |
74LV4094D | Nexperia | Check for Price | Serial In Parallel Out | 74LV4094DB-T vs 74LV4094D |