Part Details for 74LV4052D,112 by NXP Semiconductors
Overview of 74LV4052D,112 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Part Details for 74LV4052D,112
74LV4052D,112 CAD Models
74LV4052D,112 Part Data Attributes
|
74LV4052D,112
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74LV4052D,112
NXP Semiconductors
74LV4052 - Dual 4-channel analog multiplexer/demultiplexer SOP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOP | |
Pin Count | 16 | |
Manufacturer Package Code | SOT109-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | DIFFERENTIAL MULTIPLEXER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Nom (Vsup) | ||
Number of Channels | 4 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 50 dB | |
On-state Resistance Match-Nom | 2 Ω | |
On-state Resistance-Max (Ron) | 145 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Signal Current-Max | 0.025 A | |
Supply Voltage-Nom (Vsup) | 6 V | |
Surface Mount | YES | |
Switch-off Time-Max | 38 ns | |
Switch-on Time-Max | 56 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for 74LV4052D,112
This table gives cross-reference parts and alternative options found for 74LV4052D,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LV4052D,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LV4052D,112 | 74LV4052 - Dual 4-channel analog multiplexer/demultiplexer@en-us SOP 16-Pin | Nexperia | 74LV4052D,112 vs 74LV4052D,112 |
935175840112 | Differential Multiplexer, 2 Func, 4 Channel, CMOS, PDSO16 | Nexperia | 74LV4052D,112 vs 935175840112 |
935175840118 | IC DUAL 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, PLASTIC, SOT-109, SO-16, Multiplexer or Switch | NXP Semiconductors | 74LV4052D,112 vs 935175840118 |
935175840118 | Differential Multiplexer, 2 Func, 4 Channel, CMOS, PDSO16 | Nexperia | 74LV4052D,112 vs 935175840118 |
74LV4052D,118 | 74LV4052 - Dual 4-channel analog multiplexer/demultiplexer SOP 16-Pin | NXP Semiconductors | 74LV4052D,112 vs 74LV4052D,118 |