Part Details for 74LV04PWDH by NXP Semiconductors
Overview of 74LV04PWDH by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for 74LV04PWDH
74LV04PWDH CAD Models
74LV04PWDH Part Data Attributes
|
74LV04PWDH
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74LV04PWDH
NXP Semiconductors
IC LV/LV-A/LVX/H SERIES, HEX 1-INPUT INVERT GATE, PDSO14, PLASTIC, TSSOP-14, Gate
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LV/LV-A/LVX/H | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for 74LV04PWDH
This table gives cross-reference parts and alternative options found for 74LV04PWDH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LV04PWDH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LV04PW,112 | 74LV04 - Hex inverter TSSOP 14-Pin | NXP Semiconductors | 74LV04PWDH vs 74LV04PW,112 |
935174210112 | Inverter, LV/LV-A/LVX/H Series, 6-Func, 1-Input, CMOS, PDSO14 | Nexperia | 74LV04PWDH vs 935174210112 |
74LV04PW | IC LV/LV-A/LVX/H SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT402-1, TSSOP-14, Gate | NXP Semiconductors | 74LV04PWDH vs 74LV04PW |
74LV04PW,118 | 74LV04 - Hex inverter TSSOP 14-Pin | NXP Semiconductors | 74LV04PWDH vs 74LV04PW,118 |
N74LV04PW-T | IC LV/LV-A/LVX/H SERIES, HEX 1-INPUT INVERT GATE, PDSO14, Gate | NXP Semiconductors | 74LV04PWDH vs N74LV04PW-T |
935174210118 | Inverter, LV/LV-A/LVX/H Series, 6-Func, 1-Input, CMOS, PDSO14 | Nexperia | 74LV04PWDH vs 935174210118 |
74LV04PW,118 | 74LV04 - Hex inverter@en-us TSSOP 14-Pin | Nexperia | 74LV04PWDH vs 74LV04PW,118 |
74LV04PW | Inverter | Nexperia | 74LV04PWDH vs 74LV04PW |
N74LV04PW | IC LV/LV-A/LVX/H SERIES, HEX 1-INPUT INVERT GATE, PDSO14, Gate | NXP Semiconductors | 74LV04PWDH vs N74LV04PW |