Part Details for 74LS393SC by Fairchild Semiconductor Corporation
Overview of 74LS393SC by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Aerospace and Defense
Automotive
Part Details for 74LS393SC
74LS393SC CAD Models
74LS393SC Part Data Attributes
|
74LS393SC
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
74LS393SC
Fairchild Semiconductor Corporation
Binary Counter, Asynchronous, Bidirectional, TTL, PDSO14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Count Direction | BIDIRECTIONAL | |
Family | LS | |
JESD-30 Code | R-PDSO-G14 | |
Load/Preset Input | NO | |
Logic IC Type | BINARY COUNTER | |
Mode of Operation | ASYNCHRONOUS | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 87 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trigger Type | NEGATIVE EDGE |
Alternate Parts for 74LS393SC
This table gives cross-reference parts and alternative options found for 74LS393SC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LS393SC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LS393DR | Dual 4-Bit Binary Counters 14-SOIC 0 to 70 | Texas Instruments | 74LS393SC vs SN74LS393DR |
DM74LS393M | Binary Counter, LS Series, Asynchronous, Negative Edge Triggered, 4-Bit, Up Direction, TTL, PDSO14, 0.150 INCH, MS-012, SOIC-14 | Rochester Electronics LLC | 74LS393SC vs DM74LS393M |
SN74LS393DRE4 | Binary Counter, LS Series, Asynchronous, Negative Edge Triggered, 4-Bit, Up Direction, TTL, PDSO14, GREEN, PLASTIC, SOIC-14 | Rochester Electronics LLC | 74LS393SC vs SN74LS393DRE4 |
SN74LS393D | Dual 4-Bit Binary Counters 14-SOIC 0 to 70 | Texas Instruments | 74LS393SC vs SN74LS393D |
SN74LS393DE4 | Binary Counter, LS Series, Asynchronous, Negative Edge Triggered, 4-Bit, Up Direction, TTL, PDSO14, GREEN, PLASTIC, SOIC-14 | Rochester Electronics LLC | 74LS393SC vs SN74LS393DE4 |
SN74LS393DG4 | Dual 4-Bit Binary Counters 14-SOIC 0 to 70 | Texas Instruments | 74LS393SC vs SN74LS393DG4 |
SN74LS393DE4 | LS SERIES, ASYN NEGATIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO14, GREEN, PLASTIC, SOIC-14 | Texas Instruments | 74LS393SC vs SN74LS393DE4 |
T74LS393M1 | LS SERIES, ASYN NEGATIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO14, MICRO, SO-14 | STMicroelectronics | 74LS393SC vs T74LS393M1 |