74LS393SC
vs
T74LS393M1
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
STMICROELECTRONICS
Reach Compliance Code
unknown
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
Count Direction
BIDIRECTIONAL
UP
Family
LS
LS
JESD-30 Code
R-PDSO-G14
R-PDSO-G14
Load/Preset Input
NO
NO
Logic IC Type
BINARY COUNTER
BINARY COUNTER
Mode of Operation
ASYNCHRONOUS
ASYNCHRONOUS
Number of Bits
4
4
Number of Functions
2
2
Number of Terminals
14
14
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP14,.25
SOP14,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Propagation Delay (tpd)
87 ns
60 ns
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max (Vsup)
5.25 V
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
4.75 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
TTL
TTL
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Trigger Type
NEGATIVE EDGE
NEGATIVE EDGE
Base Number Matches
1
1
Rohs Code
No
Part Package Code
SOIC
Package Description
SOP, SOP14,.25
Pin Count
14
JESD-609 Code
e0
Length
8.65 mm
Load Capacitance (CL)
15 pF
Max Frequency@Nom-Sup
25000000 Hz
Max I(ol)
0.008 A
Power Supply Current-Max (ICC)
30 mA
Seated Height-Max
1.75 mm
Terminal Finish
TIN LEAD
Width
3.9 mm
fmax-Min
25 MHz
Compare 74LS393SC with alternatives
Compare T74LS393M1 with alternatives