Part Details for 74LS375N by NXP Semiconductors
Overview of 74LS375N by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74LS375N
74LS375N CAD Models
74LS375N Part Data Attributes
|
74LS375N
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74LS375N
NXP Semiconductors
IC LS SERIES, DUAL HIGH LEVEL TRIGGERED D LATCH, COMPLEMENTARY OUTPUT, PDIP16, PLASTIC, DIP-16, FF/Latch
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIGNETICS CORP | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-PDIP-T16 | |
Logic IC Type | D LATCH | |
Number of Bits | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 25 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Trigger Type | HIGH LEVEL |
Alternate Parts for 74LS375N
This table gives cross-reference parts and alternative options found for 74LS375N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LS375N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN54LS375J | LS SERIES, DUAL HIGH LEVEL TRIGGERED D LATCH, COMPLEMENTARY OUTPUT, CDIP16, CERAMIC, DIP-16 | Motorola Mobility LLC | 74LS375N vs SN54LS375J |
SN74LS375JS | D Latch, LS Series, 2-Func, High Level Triggered, 2-Bit, Complementary Output, TTL, CDIP16, CERAMIC, DIP-16 | Motorola Semiconductor Products | 74LS375N vs SN74LS375JS |
SN74LS375JD | LS SERIES, DUAL HIGH LEVEL TRIGGERED D LATCH, COMPLEMENTARY OUTPUT, CDIP16, CERAMIC, DIP-16 | Motorola Mobility LLC | 74LS375N vs SN74LS375JD |
DM74LS375N | LS SERIES, DUAL HIGH LEVEL TRIGGERED D LATCH, COMPLEMENTARY OUTPUT, PDIP16, PLASTIC, DIP-16 | Texas Instruments | 74LS375N vs DM74LS375N |
74LS375N | D Latch, LS Series, 2-Func, High Level Triggered, 2-Bit, Complementary Output, TTL, PDIP16, PLASTIC, DIP-16 | Signetics | 74LS375N vs 74LS375N |
SN74LS375NE4 | Quad bistable latches 16-PDIP 0 to 70 | Texas Instruments | 74LS375N vs SN74LS375NE4 |
SN74LS375JS | LS SERIES, DUAL HIGH LEVEL TRIGGERED D LATCH, COMPLEMENTARY OUTPUT, CDIP16, CERAMIC, DIP-16 | Motorola Mobility LLC | 74LS375N vs SN74LS375JS |
N74LS375N | D Latch, LS Series, 1-Func, Low Level Triggered, 4-Bit, Complementary Output, TTL, PDIP16, PLASTIC, DIP-16 | Signetics | 74LS375N vs N74LS375N |
M38510/31604BEX | D Latch, LS Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, TTL, CDIP16, CERAMIC, DIP-16 | SRI International Sarnoff | 74LS375N vs M38510/31604BEX |
SN74LS375NS | D Latch, LS Series, 2-Func, High Level Triggered, 2-Bit, Complementary Output, TTL, PDIP16, PLASTIC, DIP-16 | Motorola Semiconductor Products | 74LS375N vs SN74LS375NS |