Datasheets
SN74LS375NS by:

D Latch, LS Series, 2-Func, High Level Triggered, 2-Bit, Complementary Output, TTL, PDIP16, PLASTIC, DIP-16

Part Details for SN74LS375NS by Motorola Semiconductor Products

Overview of SN74LS375NS by Motorola Semiconductor Products

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for SN74LS375NS

SN74LS375NS CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SN74LS375NS Part Data Attributes

SN74LS375NS Motorola Semiconductor Products
Buy Now Datasheet
Compare Parts:
SN74LS375NS Motorola Semiconductor Products D Latch, LS Series, 2-Func, High Level Triggered, 2-Bit, Complementary Output, TTL, PDIP16, PLASTIC, DIP-16
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer MOTOROLA INC
Package Description PLASTIC, DIP-16
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Family LS
JESD-30 Code R-PDIP-T16
JESD-609 Code e0
Length 20.07 mm
Logic IC Type D LATCH
Number of Bits 2
Number of Functions 2
Number of Terminals 16
Operating Temperature-Max 70 °C
Operating Temperature-Min
Output Polarity COMPLEMENTARY
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP16,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Propagation Delay (tpd) 30 ns
Qualification Status Not Qualified
Seated Height-Max 5.08 mm
Supply Voltage-Max (Vsup) 5.25 V
Supply Voltage-Min (Vsup) 4.75 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology TTL
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Trigger Type HIGH LEVEL
Width 7.62 mm

Alternate Parts for SN74LS375NS

This table gives cross-reference parts and alternative options found for SN74LS375NS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LS375NS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
74LS375N LS SERIES, DUAL HIGH LEVEL TRIGGERED D LATCH, COMPLEMENTARY OUTPUT, PDIP16, PLASTIC, DIP-16 Philips Semiconductors SN74LS375NS vs 74LS375N
SNJ54LS375J-00 LS SERIES, DUAL HIGH LEVEL TRIGGERED D LATCH, COMPLEMENTARY OUTPUT, CDIP16 Texas Instruments SN74LS375NS vs SNJ54LS375J-00
M38510/31604BEX D Latch, LS Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, TTL, CDIP16, CERAMIC, DIP-16 SRI International Sarnoff SN74LS375NS vs M38510/31604BEX
SN74LS375JS LS SERIES, DUAL HIGH LEVEL TRIGGERED D LATCH, COMPLEMENTARY OUTPUT, CDIP16, CERAMIC, DIP-16 Motorola Mobility LLC SN74LS375NS vs SN74LS375JS
SN74LS375JDS LS SERIES, DUAL HIGH LEVEL TRIGGERED D LATCH, COMPLEMENTARY OUTPUT, CDIP16, CERAMIC, DIP-16 Motorola Mobility LLC SN74LS375NS vs SN74LS375JDS
M38510/31604BEC D Latch, LS Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, TTL, CDIP16, CERAMIC, DIP-16 SRI International Sarnoff SN74LS375NS vs M38510/31604BEC
54LS375/BEAJC LS SERIES, DUAL HIGH LEVEL TRIGGERED D LATCH, COMPLEMENTARY OUTPUT, CDIP16, CERDIP-16 Motorola Mobility LLC SN74LS375NS vs 54LS375/BEAJC
SN74LS375N LS SERIES, DUAL HIGH LEVEL TRIGGERED D LATCH, COMPLEMENTARY OUTPUT, PDIP16, PLASTIC, DIP-16 Motorola Mobility LLC SN74LS375NS vs SN74LS375N
SN74LS375N D Latch, LS Series, 2-Func, High Level Triggered, 2-Bit, Complementary Output, TTL, PDIP16, PLASTIC, DIP-16 Motorola Semiconductor Products SN74LS375NS vs SN74LS375N
M38510/31604BEA LS SERIES, POSITIVE EDGE TRIGGERED D LATCH, COMPLEMENTARY OUTPUT, CDIP16, CERAMIC, DIP-16 Motorola Mobility LLC SN74LS375NS vs M38510/31604BEA
Part Number Description Manufacturer Compare
CD54HC112F3A J-K Flip-Flop, HC/UH Series, 2-Func, Negative Edge Triggered, 2-Bit, Complementary Output, CMOS, CDIP16, Harris Semiconductor SN74LS375NS vs CD54HC112F3A
S54LS175F IC LS SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP16, FF/Latch NXP Semiconductors SN74LS375NS vs S54LS175F
CD54HC174F3A D Flip-Flop, HC/UH Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, CMOS, CDIP16, Rochester Electronics LLC SN74LS375NS vs CD54HC174F3A
CD54HC109F3A J-Kbar Flip-Flop, HC/UH Series, 2-Func, Positive Edge Triggered, 2-Bit, Complementary Output, CMOS, CDIP16, Harris Semiconductor SN74LS375NS vs CD54HC109F3A
SN74HCT377DWE4 HCT SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 Texas Instruments SN74LS375NS vs SN74HCT377DWE4
JM38510/00203BCA IC TTL/H/L SERIES, DUAL NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP14, FF/Latch NXP Semiconductors SN74LS375NS vs JM38510/00203BCA
M38510/06101BEA 10K SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP16, CERAMIC, DIP-16 Freescale Semiconductor SN74LS375NS vs M38510/06101BEA
SN74HCT377DW Octal D-Type Flip-Flops With Clock Enable 20-SOIC -40 to 85 Texas Instruments SN74LS375NS vs SN74HCT377DW
GD54HCT112J J-K Flip-Flop, HCT Series, 2-Func, Negative Edge Triggered, 2-Bit, Complementary Output, CMOS, CDIP16, Goldstar Electron Co Ltd SN74LS375NS vs GD54HCT112J
CD54HC109F3A High Speed CMOS Logic Dual Positive-Edge Trigger J-K Flip-Flops with Set and Reset 16-CDIP -55 to 125 Texas Instruments SN74LS375NS vs CD54HC109F3A

SN74LS375NS Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74LS375NS by Motorola Semiconductor Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74LS375NS by Motorola Semiconductor Products

Select Manufacturer
Which Manufacturer of SN74LS375NS would you like to use for your alert(s)?
  • Please alert me when SN74LS375NS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74LS375NS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74LS375NS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74LS375NS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74LS375NS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74LS375NS by Motorola Semiconductor Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: