Part Details for 74LS163PCQR by Fairchild Semiconductor Corporation
Overview of 74LS163PCQR by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Aerospace and Defense
Automotive
Part Details for 74LS163PCQR
74LS163PCQR CAD Models
74LS163PCQR Part Data Attributes
|
74LS163PCQR
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
74LS163PCQR
Fairchild Semiconductor Corporation
Binary Counter, Synchronous, Up Direction, TTL, PDIP16,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Count Direction | UP | |
Family | LS | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Mode of Operation | SYNCHRONOUS | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 38 ns | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE |
Alternate Parts for 74LS163PCQR
This table gives cross-reference parts and alternative options found for 74LS163PCQR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LS163PCQR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/31512BEA | Binary Counter, LS Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, CDIP16, CERAMIC, DIP-16 | SRI International Sarnoff | 74LS163PCQR vs M38510/31512BEA |
SN74LS163J | Decade Counter, | Rochester Electronics LLC | 74LS163PCQR vs SN74LS163J |
74LS163F | LS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, CDIP16 | Philips Semiconductors | 74LS163PCQR vs 74LS163F |
SN74LS163ANE4 | Synchronous 4-Bit Binary Counters 16-PDIP 0 to 70 | Texas Instruments | 74LS163PCQR vs SN74LS163ANE4 |
JM38510/31512BEA | Synchronous 4-Bit Counters 16-CDIP -55 to 125 | Texas Instruments | 74LS163PCQR vs JM38510/31512BEA |
M38510/31512BEX | Binary Counter, LS Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, CDIP16, CERAMIC, DIP-16 | Lansdale Semiconductor Inc | 74LS163PCQR vs M38510/31512BEX |
N74LS163F | LS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, CDIP16, CERAMIC, DIP-16 | Philips Semiconductors | 74LS163PCQR vs N74LS163F |
54LS163A/BEAJC | LS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, CDIP16, CERDIP-16 | Motorola Mobility LLC | 74LS163PCQR vs 54LS163A/BEAJC |
54LS163ADMQB | LS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, CDIP16, CERAMIC, DIP-16 | Texas Instruments | 74LS163PCQR vs 54LS163ADMQB |
SN74LS163ANP3 | Decade Counter, | Rochester Electronics LLC | 74LS163PCQR vs SN74LS163ANP3 |