Datasheets
74LCX138FT by: Toshiba America Electronic Components

CMOS Logic ICs - 74LCX Series

Part Details for 74LCX138FT by Toshiba America Electronic Components

Overview of 74LCX138FT by Toshiba America Electronic Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 74LCX138FT

Part # Distributor Description Stock Price Buy
DISTI # 74LCX138FTCT-ND
DigiKey IC DECODER/DEMUX 1X3:8 16TSSOPB Min Qty: 1 Lead time: 24 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) Temporarily Out of Stock
  • 1 $0.3700
  • 10 $0.2990
  • 25 $0.2740
  • 100 $0.2038
  • 250 $0.1847
  • 500 $0.1529
  • 1,000 $0.1147
  • 2,500 $0.1051
  • 5,000 $0.0987
  • 12,500 $0.0924
  • 25,000 $0.0847
  • 62,500 $0.0815
$0.0815 / $0.3700 Buy Now
DISTI # 74LCX138FT
Avnet Americas Decoder/Demultiplexer Single 3-to-8 16-Pin TSSOP-B - Tape and Reel (Alt: 74LCX138FT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 53 Weeks, 1 Days Container: Reel 0
  • 2,500 $0.1202
  • 5,000 $0.1138
  • 10,000 $0.1072
  • 15,000 $0.1008
  • 20,000 $0.0943
$0.0943 / $0.1202 Buy Now
DISTI # 757-74LCX138FT
Mouser Electronics Encoders, Decoders, Multiplexers & Demultiplexers Pb-F 3-to-8 Line Decoder Decoder VCC: 1.65-3.6V RoHS: Compliant 2029
  • 1 $0.3800
  • 10 $0.2830
  • 100 $0.1580
  • 1,000 $0.1190
  • 2,500 $0.0980
  • 10,000 $0.0920
  • 25,000 $0.0840
  • 50,000 $0.0810
$0.0810 / $0.3800 Buy Now
LCSC 24mA 1.65V3.6V 24mA TSSOP-16 Signal Switches / Encoders Decoders / Multiplexers ROHS 46
  • 1 $0.1531
  • 10 $0.1410
  • 30 $0.1334
  • 100 $0.1197
  • 500 $0.1163
  • 1,000 $0.1148
$0.1148 / $0.1531 Buy Now

Part Details for 74LCX138FT

74LCX138FT CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

74LCX138FT Part Data Attributes:

74LCX138FT Toshiba America Electronic Components
Buy Now Datasheet
Compare Parts:
74LCX138FT Toshiba America Electronic Components CMOS Logic ICs - 74LCX Series
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TOSHIBA CORP
Package Description TSSOP,
Reach Compliance Code unknown
Factory Lead Time 53 Weeks, 1 Day
Samacsys Manufacturer Toshiba
Family LVC/LCX/Z
Input Conditioning STANDARD
JESD-30 Code R-PDSO-G16
Length 5 mm
Logic IC Type 3-LINE TO 8-LINE DECODER
Number of Functions 1
Number of Terminals 16
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Polarity INVERTED
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED
Propagation Delay (tpd) 25 ns
Seated Height-Max 1.2 mm
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 1.65 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 4.4 mm

Alternate Parts for 74LCX138FT

This table gives cross-reference parts and alternative options found for 74LCX138FT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LCX138FT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MC74LCX138DTG Low Voltage CMOS 3-to-8 Decoder/Demultiplexer, TSSOP-16, 96-TUBE onsemi 74LCX138FT vs MC74LCX138DTG
74LCX138FT(AJ) Decoder/Driver Toshiba America Electronic Components 74LCX138FT vs 74LCX138FT(AJ)
74LVC138APW/T3 IC LVC/LCX/Z SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 4.40 MM, PLASTIC, MO-153, SOT-403-1, TSSOP-16, Decoder/Driver NXP Semiconductors 74LCX138FT vs 74LVC138APW/T3
935260747118 Decoder/Driver, LVC/LCX/Z Series, Inverted Output, CMOS, PDSO16 Nexperia 74LCX138FT vs 935260747118
SN74LVC138PWR LVC/LCX/Z SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, TSSOP-16 Texas Instruments 74LCX138FT vs SN74LVC138PWR
TC74LCX138FT(EL) IC DECODER 3-TO-8 LINE 16-TSSOP Toshiba America Electronic Components 74LCX138FT vs TC74LCX138FT(EL)
74LVC138APW,112 74LVC138A - 3-to-8 line decoder/demultiplexer; inverting@en-us TSSOP 16-Pin Nexperia 74LCX138FT vs 74LVC138APW,112
SN74LVC138PW LVC/LCX/Z SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16 Texas Instruments 74LCX138FT vs SN74LVC138PW
74LVC138PW IC LVC/LCX/Z SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, Decoder/Driver NXP Semiconductors 74LCX138FT vs 74LVC138PW
74LCX138MTCX Low Voltage 1-of-8 Decoder/Demultiplexer with 5V Tolerant Inputs, 2500-REEL onsemi 74LCX138FT vs 74LCX138MTCX
Part Number Description Manufacturer Compare
74HC139PW Decoder/Driver, HC/UH Series, Inverted Output, CMOS, PDSO16 Nexperia 74LCX138FT vs 74HC139PW
CD74HC154MG4 High Speed CMOS Logic 4-to-16 Line Decoder/Demultiplexer 24-SOIC -55 to 125 Texas Instruments 74LCX138FT vs CD74HC154MG4
MC74VHC259DTR2G 8-Bit Addressable Latch/1-of-8 Decoder CMOS Logic Level Shifter, TSSOP-16, 2500-REEL onsemi 74LCX138FT vs MC74VHC259DTR2G
SN74LS138MEL IC LS SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, EIAJ, SOP-16, Decoder/Driver onsemi 74LCX138FT vs SN74LS138MEL
74AC138MTR AC SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, SO-16 STMicroelectronics 74LCX138FT vs 74AC138MTR
MC74LVQ138M LVQ SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, EIAJ, PLASTIC, SOIC-16 Motorola Mobility LLC 74LCX138FT vs MC74LVQ138M
SN74145NSR TTL/H/L SERIES, DECIMAL DECODER/DRIVER, INVERTED OUTPUT, PDSO16, GREEN, PLASTIC, SOP-16 Texas Instruments 74LCX138FT vs SN74145NSR
74AC11138PWRE4 AC SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, GREEN, PLASTIC, TSSOP-16 Texas Instruments 74LCX138FT vs 74AC11138PWRE4
HD74HC131FP-E HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, FP-16DA Renesas Electronics Corporation 74LCX138FT vs HD74HC131FP-E
CD4543BF CD4543BF Intersil Corporation 74LCX138FT vs CD4543BF

74LCX138FT Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74LCX138FT by Toshiba America Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74LCX138FT by Toshiba America Electronic Components

  • Please alert me when 74LCX138FT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 74LCX138FT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74LCX138FT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 74LCX138FT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74LCX138FT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74LCX138FT by Toshiba America Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: