Logic
74HCT423DB
NXP Semiconductors
Description: IC HCT SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, 5.30 MM, PLASTIC, MO-150, SOT338-1, SSOP-16, Prescaler/Multivibrator

Overview of 74HCT423DB by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Space Technology Aerospace and Defense Automotive

Price & Stock for 74HCT423DB by NXP Semiconductors

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   6
RFQ

CAD Models for 74HCT423DB by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74HCT423DB by NXP Semiconductors

74HCT423DB
NXP Semiconductors
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
SSOP
Package Description
SSOP, SSOP16,.3
Pin Count
16
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
RETRIGGERABLE
Family
HCT
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e4
Length
6.2 mm
Load Capacitance (CL)
50 pF
Logic IC Type
MONOSTABLE MULTIVIBRATOR
Moisture Sensitivity Level
1
Number of Data/Clock Inputs
2
Number of Functions
2
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Polarity
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP16,.3
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
77 ns
Qualification Status
Not Qualified
Seated Height-Max
2 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
5.3 mm
Want to compare parts?
  1. 74HCT423DB
    NXP Semiconductors
    IC HCT SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, 5.30 MM, PLASTIC, MO-150, SOT338-1, SSOP-16, Prescaler/Multivibrator
    VS

Alternate Parts for 74HCT423DB

This table gives cross-reference parts and alternative options found for 74HCT423DB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HCT423DB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74HCT423DB,112 74HC(T)423 - Dual retriggerable monostable multivibrator with reset SSOP1 16-Pin NXP Semiconductors 74HCT423DB vs 74HCT423DB,112
Part Number Description Manufacturer Compare
74HCT123DB,112 74HC123; 74HCT123 - Dual retriggerable monostable multivibrator with reset@en-us SSOP1 16-Pin Nexperia 74HCT423DB vs 74HCT123DB,112
74HCT423DB,112 74HC(T)423 - Dual retriggerable monostable multivibrator with reset SSOP1 16-Pin NXP Semiconductors 74HCT423DB vs 74HCT423DB,112
74HCT123DB IC HCT SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, 5.30 MM, PLASTIC, MS-150, SOT-338-1, SSOP-16, Prescaler/Multivibrator NXP Semiconductors 74HCT423DB vs 74HCT123DB
74HCT123DB,118 74HC123; 74HCT123 - Dual retriggerable monostable multivibrator with reset@en-us SSOP1 16-Pin Nexperia 74HCT423DB vs 74HCT123DB,118
74HCT123DB,112 74HC(T)123 - Dual retriggerable monostable multivibrator with reset SSOP1 16-Pin NXP Semiconductors 74HCT423DB vs 74HCT123DB,112
74HCT123DB Monostable Multivibrator, HCT Series, 2-Func, CMOS, PDSO16 Nexperia 74HCT423DB vs 74HCT123DB
74HCT123DB,118 74HC(T)123 - Dual retriggerable monostable multivibrator with reset SSOP1 16-Pin NXP Semiconductors 74HCT423DB vs 74HCT123DB,118

Related Parts for 74HCT423DB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74HCT423DB by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74HCT423DB by NXP Semiconductors

  • Please alert me when 74HCT423DB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 74HCT423DB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74HCT423DB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 74HCT423DB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74HCT423DB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74HCT423DB by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: