Logic
74HCT123DB,118
Description: 74HC123; 74HCT123 - Dual retriggerable monostable multivibrator with reset@en-us SSOP1 16-Pin

Overview of 74HCT123DB,118 by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Environmental Monitoring

Price & Stock for 74HCT123DB,118 by Nexperia

Part # Manufacturer Description Stock Price Buy
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 2000 Lead time: 26 Weeks 0
  • 4,000 $0.4650
$0.4650 Buy Now
Rochester Electronics 74HCT123 - Dual retriggerable monostable multivibrator with reset RoHS: Compliant Status: Obsolete Min Qty: 1 24220
  • 1 $0.2310
  • 25 $0.2264
  • 100 $0.2171
  • 500 $0.2079
  • 1,000 $0.1964
$0.1964 / $0.2310 Buy Now

CAD Models for 74HCT123DB,118 by Nexperia
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 74HCT123DB,118 by Nexperia

74HCT123DB,118
Nexperia
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NEXPERIA
Part Package Code
SSOP1
Package Description
5.30 MM, PLASTIC, MS-150, SOT-338-1, SSOP-16
Pin Count
16
Manufacturer Package Code
SOT338-1
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Date Of Intro
1995-11-01
Samacsys Manufacturer
Nexperia
Additional Feature
RETRIGGERABLE; TRIGGERABLE FROM CLEAR INPUT ALSO
Family
HCT
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e4
Length
6.2 mm
Load Capacitance (CL)
50 pF
Logic IC Type
MONOSTABLE MULTIVIBRATOR
Moisture Sensitivity Level
1
Number of Data/Clock Inputs
2
Number of Functions
2
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Polarity
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
77 ns
Qualification Status
Not Qualified
Seated Height-Max
2 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
5.3 mm
Want to compare parts?
  1. 74HCT123DB,118
    Nexperia
    74HC123; 74HCT123 - Dual retriggerable monostable multivibrator with reset@en-us SSOP1 16-Pin
    VS

Alternate Parts for 74HCT123DB,118

This table gives cross-reference parts and alternative options found for 74HCT123DB,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HCT123DB,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74HCT123DB IC HCT SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, 5.30 MM, PLASTIC, MS-150, SOT-338-1, SSOP-16, Prescaler/Multivibrator NXP Semiconductors 74HCT123DB,118 vs 74HCT123DB
74HCT123DB,112 74HC123; 74HCT123 - Dual retriggerable monostable multivibrator with reset@en-us SSOP1 16-Pin Nexperia 74HCT123DB,118 vs 74HCT123DB,112
74HCT123DB,112 74HC(T)123 - Dual retriggerable monostable multivibrator with reset SSOP1 16-Pin NXP Semiconductors 74HCT123DB,118 vs 74HCT123DB,112
74HCT123DB,118 74HC(T)123 - Dual retriggerable monostable multivibrator with reset SSOP1 16-Pin NXP Semiconductors 74HCT123DB,118 vs 74HCT123DB,118
74HCT123DB Monostable Multivibrator, HCT Series, 2-Func, CMOS, PDSO16 Nexperia 74HCT123DB,118 vs 74HCT123DB
Part Number Description Manufacturer Compare
74HCT123DB,112 74HC123; 74HCT123 - Dual retriggerable monostable multivibrator with reset@en-us SSOP1 16-Pin Nexperia 74HCT123DB,118 vs 74HCT123DB,112
74HCT423DB,112 74HC(T)423 - Dual retriggerable monostable multivibrator with reset SSOP1 16-Pin NXP Semiconductors 74HCT123DB,118 vs 74HCT423DB,112
74HCT423DB IC HCT SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, 5.30 MM, PLASTIC, MO-150, SOT338-1, SSOP-16, Prescaler/Multivibrator NXP Semiconductors 74HCT123DB,118 vs 74HCT423DB
74HCT123DB IC HCT SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, 5.30 MM, PLASTIC, MS-150, SOT-338-1, SSOP-16, Prescaler/Multivibrator NXP Semiconductors 74HCT123DB,118 vs 74HCT123DB
74HCT123DB,112 74HC(T)123 - Dual retriggerable monostable multivibrator with reset SSOP1 16-Pin NXP Semiconductors 74HCT123DB,118 vs 74HCT123DB,112
74HCT123DB Monostable Multivibrator, HCT Series, 2-Func, CMOS, PDSO16 Nexperia 74HCT123DB,118 vs 74HCT123DB
74HCT123DB,118 74HC(T)123 - Dual retriggerable monostable multivibrator with reset SSOP1 16-Pin NXP Semiconductors 74HCT123DB,118 vs 74HCT123DB,118

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74HCT123DB,118 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74HCT123DB,118 by Nexperia

  • Please alert me when 74HCT123DB,118 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 74HCT123DB,118 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74HCT123DB,118 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 74HCT123DB,118 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74HCT123DB,118.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74HCT123DB,118 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: