74HCT4051PW-Q100/CU
Nexperia
Description: Differential Multiplexer

Overview of 74HCT4051PW-Q100/CU by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage

Available Datasheets

Part # Manufacturer Description Datasheet
10156545-123Q100LF Amphenol Communications Solutions PCI Express®x16 vertical Card Edge Connector, 164 Positions, 1mm (0.039inch) Pitch
SiT5358AN-FRA28IQ-10.000000 SiTime 1 to 60 MHz, ±50 ppb Super-TCXO
SiT5359AN-FRA33IQ-100.000000 SiTime 60 to 220 MHz, ±50 ppb Super-TCXO

CAD Models for 74HCT4051PW-Q100/CU by Nexperia
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74HCT4051PW-Q100/CU by Nexperia

74HCT4051PW-Q100/CU
Nexperia
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NEXPERIA
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Analog IC - Other Type
DIFFERENTIAL MULTIPLEXER
JESD-609 Code
e4
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
260
Screening Level
AEC-Q100
Terminal Finish
NICKEL PALLADIUM GOLD SILVER
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. 74HCT4051PW-Q100/CU
    Nexperia
    Differential Multiplexer
    VS

Alternate Parts for 74HCT4051PW-Q100/CU

This table gives cross-reference parts and alternative options found for 74HCT4051PW-Q100/CU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HCT4051PW-Q100/CU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
935298452118 IC MUX/DEMUX 8CH ANLG 16TSSOP Nexperia 74HCT4051PW-Q100/CU vs 935298452118
74HCT4051PW-T IC 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, 4.40 MM, PLASTIC, MO-153, SOT-403-1, TSSOP-16, Multiplexer or Switch NXP Semiconductors 74HCT4051PW-Q100/CU vs 74HCT4051PW-T
74HCT4051PW-Q100 Differential Multiplexer Nexperia 74HCT4051PW-Q100/CU vs 74HCT4051PW-Q100
935270418112 Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16 Nexperia 74HCT4051PW-Q100/CU vs 935270418112
935270418118 Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16 Nexperia 74HCT4051PW-Q100/CU vs 935270418118
74HCT4051PW-Q100,118 Differential Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16 NXP Semiconductors 74HCT4051PW-Q100/CU vs 74HCT4051PW-Q100,118
74HCT4051PW Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16 Nexperia 74HCT4051PW-Q100/CU vs 74HCT4051PW
74HCT4051PW-Q100/J 74HC(T)4051-Q100 - 8-channel analog multiplexer/demultiplexer TSSOP 16-Pin Nexperia 74HCT4051PW-Q100/CU vs 74HCT4051PW-Q100/J
74HCT4051PW,112 74HC4051; 74HCT4051 - 8-channel analog multiplexer/demultiplexer@en-us TSSOP 16-Pin Nexperia 74HCT4051PW-Q100/CU vs 74HCT4051PW,112
Part Number Description Manufacturer Compare
74HCT4051PW,112 74HC4051; 74HCT4051 - 8-channel analog multiplexer/demultiplexer@en-us TSSOP 16-Pin Nexperia 74HCT4051PW-Q100/CU vs 74HCT4051PW,112
935173800118 Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16 Nexperia 74HCT4051PW-Q100/CU vs 935173800118
74HCT4051PW-Q100,118 Differential Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16 NXP Semiconductors 74HCT4051PW-Q100/CU vs 74HCT4051PW-Q100,118
74HCT4051PW-Q100 Differential Multiplexer Nexperia 74HCT4051PW-Q100/CU vs 74HCT4051PW-Q100
935270418112 Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16 Nexperia 74HCT4051PW-Q100/CU vs 935270418112
74HCT4051PW Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16 Nexperia 74HCT4051PW-Q100/CU vs 74HCT4051PW
74HCT4051PW-T IC 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, 4.40 MM, PLASTIC, MO-153, SOT-403-1, TSSOP-16, Multiplexer or Switch NXP Semiconductors 74HCT4051PW-Q100/CU vs 74HCT4051PW-T
74HCT4051PW-Q100/J 74HC(T)4051-Q100 - 8-channel analog multiplexer/demultiplexer TSSOP 16-Pin Nexperia 74HCT4051PW-Q100/CU vs 74HCT4051PW-Q100/J
74HCT4051DB Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16 Nexperia 74HCT4051PW-Q100/CU vs 74HCT4051DB
74HCT4051DB-T IC 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, 5.30 MM, PLASTIC, MO-150, SOT-338-1, SSOP-16, Multiplexer or Switch NXP Semiconductors 74HCT4051PW-Q100/CU vs 74HCT4051DB-T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74HCT4051PW-Q100/CU by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74HCT4051PW-Q100/CU by Nexperia

Select Manufacturer
Which Manufacturer of 74HCT4051PW-Q100/CU would you like to use for your alert(s)?
  • Please alert me when 74HCT4051PW-Q100/CU inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74HCT4051PW-Q100/CU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74HCT4051PW-Q100/CU to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74HCT4051PW-Q100/CU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74HCT4051PW-Q100/CU.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74HCT4051PW-Q100/CU by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: