Part Details for 74HCT4051PW-Q100/J by Nexperia
Overview of 74HCT4051PW-Q100/J by Nexperia
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10156545-123Q100LF | Amphenol Communications Solutions | PCI Express®x16 vertical Card Edge Connector, 164 Positions, 1mm (0.039inch) Pitch | |
SiT5358AN-FRA28IQ-10.000000 | SiTime | 1 to 60 MHz, ±50 ppb Super-TCXO | |
SiT5359AN-FRA33IQ-100.000000 | SiTime | 60 to 220 MHz, ±50 ppb Super-TCXO |
Price & Stock for 74HCT4051PW-Q100/J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74HCT4051PW-Q100/J
|
Avnet Americas | 74HCT4051PW - 8-CHANNEL ANALOG MULTIPLEXER/DEMULTIPLEXER - Tape and Reel (Alt: 74HCT4051PW-Q100/J) RoHS: Compliant Min Qty: 1552 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 50000 Partner Stock |
|
$0.2030 / $0.2417 | Buy Now |
|
Rochester Electronics | 74HCT4051PW - 8-channel analog multiplexer/demultiplexer ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 50000 |
|
$0.1997 / $0.2349 | Buy Now |
Part Details for 74HCT4051PW-Q100/J
74HCT4051PW-Q100/J CAD Models
74HCT4051PW-Q100/J Part Data Attributes
|
74HCT4051PW-Q100/J
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HCT4051PW-Q100/J
Nexperia
74HC(T)4051-Q100 - 8-channel analog multiplexer/demultiplexer TSSOP 16-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Pin Count | 16 | |
Manufacturer Package Code | SOT403-1 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | DIFFERENTIAL MULTIPLEXER | |
Screening Level | AEC-Q100 |
Alternate Parts for 74HCT4051PW-Q100/J
This table gives cross-reference parts and alternative options found for 74HCT4051PW-Q100/J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HCT4051PW-Q100/J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HCT4051PW,112 | 74HC4051; 74HCT4051 - 8-channel analog multiplexer/demultiplexer@en-us TSSOP 16-Pin | Nexperia | 74HCT4051PW-Q100/J vs 74HCT4051PW,112 |
74HCT4051PW,118 | 74HC4051; 74HCT4051 - 8-channel analog multiplexer/demultiplexer TSSOP 16-Pin | NXP Semiconductors | 74HCT4051PW-Q100/J vs 74HCT4051PW,118 |
74HCT4051PW,118 | 74HC4051; 74HCT4051 - 8-channel analog multiplexer/demultiplexer@en-us TSSOP 16-Pin | Nexperia | 74HCT4051PW-Q100/J vs 74HCT4051PW,118 |