Part Details for DV74HCT20D by avg Semiconductors
Overview of DV74HCT20D by avg Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DV74HCT20D
DV74HCT20D CAD Models
DV74HCT20D Part Data Attributes
|
DV74HCT20D
avg Semiconductors
Buy Now
Datasheet
|
Compare Parts:
DV74HCT20D
avg Semiconductors
NAND Gate, HCT Series, 2-Func, 4-Input, CMOS, PDSO14, PLASTIC, SOP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVG SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14(UNSPEC) | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HCT | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.004 A | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14(UNSPEC) | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Prop. Delay@Nom-Sup | 42 ns | |
Propagation Delay (tpd) | 42 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for DV74HCT20D
This table gives cross-reference parts and alternative options found for DV74HCT20D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DV74HCT20D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
933714380652 | NAND Gate, HCT Series, 2-Func, 4-Input, CMOS, PDSO14 | Nexperia | DV74HCT20D vs 933714380652 |
CD74HCT20MTE4 | High Speed CMOS Logic Dual 4-Input NAND Gates 14-SOIC -55 to 125 | Texas Instruments | DV74HCT20D vs CD74HCT20MTE4 |
GD54HCT20D | NAND Gate, HCT Series, 2-Func, 4-Input, CMOS, PDSO14, | Goldstar Electron Co Ltd | DV74HCT20D vs GD54HCT20D |
74HCT20D-T | NAND Gate | Nexperia | DV74HCT20D vs 74HCT20D-T |
GD74HCT20D | NAND Gate, HCT Series, 2-Func, 4-Input, CMOS, PDSO14, | Goldstar Electron Co Ltd | DV74HCT20D vs GD74HCT20D |
74HCT20D,652 | SOIC 14-Pin | Nexperia | DV74HCT20D vs 74HCT20D,652 |
CD74HCT20M96 | 2-ch, 4-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-SOIC -55 to 125 | Texas Instruments | DV74HCT20D vs CD74HCT20M96 |
CD74HCT20MTG4 | HCT SERIES, DUAL 4-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | DV74HCT20D vs CD74HCT20MTG4 |
74HCT20D-Q100,118 | SOIC 14-Pin | Nexperia | DV74HCT20D vs 74HCT20D-Q100,118 |
933714380652 | IC HCT SERIES, DUAL 4-INPUT NAND GATE, PDSO14, SOT-108-1, SO-14, Gate | NXP Semiconductors | DV74HCT20D vs 933714380652 |