-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC175; 74HCT175 - Quad D-type flip-flop with reset; positive-edge trigger@en-us SOP 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-6350-1-ND
|
DigiKey | IC FF D-TYPE SNGL 4BIT 16SO Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1097 In Stock |
|
$0.2065 / $0.7300 | Buy Now |
DISTI #
74HCT175D,653
|
Avnet Americas | Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin SO T/R - Tape and Reel (Alt: 74HCT175D,653) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1862 / $0.2223 | Buy Now |
DISTI #
771-74HCT175D-T
|
Mouser Electronics | Flip Flops 74HCT175D/SOT109/SO16 RoHS: Compliant | 2359 |
|
$0.2040 / $0.7400 | Buy Now |
|
Future Electronics | 74HCT Series 5.5V Quad D-Type Flip-Flop w/Reset Positive-Edge Trigger - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1960 / $0.2100 | Buy Now |
|
Future Electronics | 74HCT Series 5.5V Quad D-Type Flip-Flop w/Reset Positive-Edge Trigger - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1910 / $0.2050 | Buy Now |
|
Rochester Electronics | 74HCT175D - D Flip-Flop, HCT Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, CMOS, PDSO16 RoHS: Compliant Status: Active Min Qty: 1 | 25734 |
|
$0.1844 / $0.2169 | Buy Now |
DISTI #
74HCT175D.653
|
TME | IC: digital, D flip-flop, Ch: 4, CMOS,TTL, SMD, SO16, reel,tape, HCT Min Qty: 1 | 2175 |
|
$0.2320 / $0.6260 | Buy Now |
DISTI #
74HCT175D,653
|
Avnet Silica | Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin SO T/R (Alt: 74HCT175D,653) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S537100164599
|
Chip1Stop | 74HCT175D/SOT109/SO16 RoHS: Compliant pbFree: Yes Container: Cut Tape | 25 |
|
$0.1650 | Buy Now |
DISTI #
74HCT175D,653
|
EBV Elektronik | Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin SO T/R (Alt: 74HCT175D,653) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HCT175D,653
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HCT175D,653
Nexperia
74HC175; 74HCT175 - Quad D-type flip-flop with reset; positive-edge trigger@en-us SOP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOP | |
Package Description | SOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT109-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 1993-11-01 | |
Samacsys Manufacturer | Nexperia | |
Family | HCT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Logic IC Type | D FLIP-FLOP | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 50 ns | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 17 MHz |
This table gives cross-reference parts and alternative options found for 74HCT175D,653. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HCT175D,653, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
933715060652 | IC HCT SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO16, 3.90 MM, PLASTIC, MS-012AC, SOT-109-1, SO-16, FF/Latch | NXP Semiconductors | 74HCT175D,653 vs 933715060652 |
74HCT175DB-T | IC HCT SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO16, 5.30 MM, PLASTIC, MO-150AC, SOT-338-1, SSOP-16, FF/Latch | NXP Semiconductors | 74HCT175D,653 vs 74HCT175DB-T |
933715060653 | D Flip-Flop, HCT Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, CMOS, PDSO16 | Nexperia | 74HCT175D,653 vs 933715060653 |
GD54HCT175D | D Flip-Flop, HCT Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, CMOS, PDSO16, | Goldstar Electron Co Ltd | 74HCT175D,653 vs GD54HCT175D |
74HCT175D-T | IC HCT SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO16, 3.90 MM, PLASTIC, MS-012AC, SOT-109-1, SO-16, FF/Latch | NXP Semiconductors | 74HCT175D,653 vs 74HCT175D-T |
CD74HCT175ME4 | High Speed CMOS Logic Quad D-Type Flip-Flop with Reset 16-SOIC -55 to 125 | Texas Instruments | 74HCT175D,653 vs CD74HCT175ME4 |
74HCT175D-T | D Flip-Flop | Nexperia | 74HCT175D,653 vs 74HCT175D-T |
74HCT175D,652 | 74HC(T)175 - Quad D-type flip-flop with reset; positive-edge trigger SOP 16-Pin | NXP Semiconductors | 74HCT175D,653 vs 74HCT175D,652 |
933715060652 | D Flip-Flop, HCT Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, CMOS, PDSO16 | Nexperia | 74HCT175D,653 vs 933715060652 |
CD74HCT175MT | High Speed CMOS Logic Quad D-Type Flip-Flop with Reset 16-SOIC -55 to 125 | Texas Instruments | 74HCT175D,653 vs CD74HCT175MT |