GD54HCT175D
Goldstar Electron Co Ltd
Description: D Flip-Flop, HCT Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, CMOS, PDSO16,

Overview of GD54HCT175D by Goldstar Electron Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Aerospace and Defense Energy and Power Systems Healthcare

CAD Models for GD54HCT175D by Goldstar Electron Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GD54HCT175D by Goldstar Electron Co Ltd

GD54HCT175D
Goldstar Electron Co Ltd
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
GOLDSTAR ELECTRON CO LTD
Package Description
,
Reach Compliance Code
unknown
Family
HCT
JESD-30 Code
R-PDSO-G16
Load Capacitance (CL)
50 pF
Logic IC Type
D FLIP-FLOP
Number of Bits
4
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Polarity
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Propagation Delay (tpd)
54 ns
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
GULL WING
Terminal Position
DUAL
Trigger Type
POSITIVE EDGE
fmax-Min
18 MHz
Want to compare parts?
  1. GD54HCT175D
    Goldstar Electron Co Ltd
    D Flip-Flop, HCT Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, CMOS, PDSO16,
    VS

Alternate Parts for GD54HCT175D

This table gives cross-reference parts and alternative options found for GD54HCT175D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GD54HCT175D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
933715060652 IC HCT SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO16, 3.90 MM, PLASTIC, MS-012AC, SOT-109-1, SO-16, FF/Latch NXP Semiconductors GD54HCT175D vs 933715060652
74HCT175DB-T IC HCT SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO16, 5.30 MM, PLASTIC, MO-150AC, SOT-338-1, SSOP-16, FF/Latch NXP Semiconductors GD54HCT175D vs 74HCT175DB-T
933715060653 D Flip-Flop, HCT Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, CMOS, PDSO16 Nexperia GD54HCT175D vs 933715060653
74HCT175D-T IC HCT SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO16, 3.90 MM, PLASTIC, MS-012AC, SOT-109-1, SO-16, FF/Latch NXP Semiconductors GD54HCT175D vs 74HCT175D-T
CD74HCT175ME4 High Speed CMOS Logic Quad D-Type Flip-Flop with Reset 16-SOIC -55 to 125 Texas Instruments GD54HCT175D vs CD74HCT175ME4
74HCT175D-T D Flip-Flop Nexperia GD54HCT175D vs 74HCT175D-T
74HCT175D,652 74HC(T)175 - Quad D-type flip-flop with reset; positive-edge trigger SOP 16-Pin NXP Semiconductors GD54HCT175D vs 74HCT175D,652
933715060652 D Flip-Flop, HCT Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, CMOS, PDSO16 Nexperia GD54HCT175D vs 933715060652
CD74HCT175MT High Speed CMOS Logic Quad D-Type Flip-Flop with Reset 16-SOIC -55 to 125 Texas Instruments GD54HCT175D vs CD74HCT175MT
74HCT175D,652 74HC175; 74HCT175 - Quad D-type flip-flop with reset; positive-edge trigger@en-us SOP 16-Pin Nexperia GD54HCT175D vs 74HCT175D,652
Part Number Description Manufacturer Compare
935188590118 IC HCT SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO16, 5.30 MM, PLASTIC, MO-150AC, SOT-338-1, SSOP-16, FF/Latch NXP Semiconductors GD54HCT175D vs 935188590118
CD74HCT175M96E4 High Speed CMOS Logic Quad D-Type Flip-Flop with Reset 16-SOIC -55 to 125 Texas Instruments GD54HCT175D vs CD74HCT175M96E4
74HCT175PW-T D Flip-Flop Nexperia GD54HCT175D vs 74HCT175PW-T
CD54HCT175F D Flip-Flop, HCT Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, CMOS, CDIP16 Harris Semiconductor GD54HCT175D vs CD54HCT175F
CD54HCT175F3A High Speed CMOS Logic Quad D-Type Flip-Flops with Reset 16-CDIP -55 to 125 Texas Instruments GD54HCT175D vs CD54HCT175F3A
74HCT175D,652 74HC175; 74HCT175 - Quad D-type flip-flop with reset; positive-edge trigger@en-us SOP 16-Pin Nexperia GD54HCT175D vs 74HCT175D,652
935188970112 D Flip-Flop, HCT Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, CMOS, PDSO16 Nexperia GD54HCT175D vs 935188970112
74HCT175D-T IC HCT SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO16, 3.90 MM, PLASTIC, MS-012AC, SOT-109-1, SO-16, FF/Latch NXP Semiconductors GD54HCT175D vs 74HCT175D-T
DV74HCT175N D Flip-Flop, HCT Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, CMOS, PDIP16, PLASTIC, DIP-16 avg Semiconductors GD54HCT175D vs DV74HCT175N
74HCT175N,652 74HC(T)175 - Quad D-type flip-flop with reset; positive-edge trigger DIP 16-Pin NXP Semiconductors GD54HCT175D vs 74HCT175N,652

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GD54HCT175D by Goldstar Electron Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GD54HCT175D by Goldstar Electron Co Ltd

  • Please alert me when GD54HCT175D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following GD54HCT175D alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GD54HCT175D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following GD54HCT175D alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GD54HCT175D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GD54HCT175D by Goldstar Electron Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: