Datasheets
74HCT162N by:

IC HCT SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP DECADE COUNTER, PDIP16, Counter

Part Details for 74HCT162N by NXP Semiconductors

Overview of 74HCT162N by NXP Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 74HCT162N

74HCT162N CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

74HCT162N Part Data Attributes

74HCT162N NXP Semiconductors
Buy Now Datasheet
Compare Parts:
74HCT162N NXP Semiconductors IC HCT SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP DECADE COUNTER, PDIP16, Counter
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Additional Feature TCO OUTPUT
Count Direction UP
Family HCT
JESD-30 Code R-PDIP-T16
Load Capacitance (CL) 50 pF
Load/Preset Input YES
Logic IC Type DECADE COUNTER
Max Frequency@Nom-Sup 11000000 Hz
Max I(ol) 0.004 A
Mode of Operation SYNCHRONOUS
Number of Bits 4
Number of Functions 1
Number of Terminals 16
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP16,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Propagation Delay (tpd) 65 ns
Qualification Status Not Qualified
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Trigger Type POSITIVE EDGE
fmax-Min 11 MHz

Alternate Parts for 74HCT162N

This table gives cross-reference parts and alternative options found for 74HCT162N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HCT162N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MM74HCT162J HCT SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP DECADE COUNTER, CDIP16, CERDIP-16 Texas Instruments 74HCT162N vs MM74HCT162J
MM74HCT160J HCT SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP DECADE COUNTER, CDIP16, CERDIP-16 Texas Instruments 74HCT162N vs MM74HCT160J
CD74HCT162EX Decade Counter, HCT Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDIP16 Harris Semiconductor 74HCT162N vs CD74HCT162EX
5962-8970701EA HCT SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP DECADE COUNTER, DIP16, 0.840 X 0.310 INCH, 0.200 INCH HEIGHT, DIP-16 Intersil Corporation 74HCT162N vs 5962-8970701EA
MM54HCT162J HCT SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP DECADE COUNTER, CDIP16, CERDIP-16 Texas Instruments 74HCT162N vs MM54HCT162J
HCTS160DMSR HCT SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP DECADE COUNTER, CDIP16, SIDE BRAZED, CERAMIC, DIP-16 Intersil Corporation 74HCT162N vs HCTS160DMSR
MM54HCT160J HCT SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP DECADE COUNTER, CDIP16, CERDIP-16 Texas Instruments 74HCT162N vs MM54HCT160J
5962R9574201VEC HCT SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP DECADE COUNTER, CDIP16 Intersil Corporation 74HCT162N vs 5962R9574201VEC
5962-8970701EX Decade Counter, HCT Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, 0.840 X 0.310 INCH, 0.200 INCH HEIGHT, DIP-16 Harris Semiconductor 74HCT162N vs 5962-8970701EX
74HCT162NB IC HCT SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP DECADE COUNTER, PDIP16, Counter NXP Semiconductors 74HCT162N vs 74HCT162NB
Part Number Description Manufacturer Compare
M74HCT162M1R HCT SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP DECADE COUNTER, PDSO16, SO-16 STMicroelectronics 74HCT162N vs M74HCT162M1R
MM54HCT162J HCT SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP DECADE COUNTER, CDIP16, CERDIP-16 Texas Instruments 74HCT162N vs MM54HCT162J
74HCT162NB IC HCT SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP DECADE COUNTER, PDIP16, Counter NXP Semiconductors 74HCT162N vs 74HCT162NB
MM74HCT160J HCT SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP DECADE COUNTER, CDIP16, CERDIP-16 Texas Instruments 74HCT162N vs MM74HCT160J
MM54HCT160J HCT SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP DECADE COUNTER, CDIP16, CERDIP-16 Texas Instruments 74HCT162N vs MM54HCT160J
74HCT160NB HCT SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP DECADE COUNTER, PDIP16 NXP Semiconductors 74HCT162N vs 74HCT160NB
CD54HCT162F/3 Decade Counter, HCT Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, CDIP16 Harris Semiconductor 74HCT162N vs CD54HCT162F/3
MM74HCT160N IC HCT SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP DECADE COUNTER, PDIP16, PLASTIC, DIP-16, Counter National Semiconductor Corporation 74HCT162N vs MM74HCT160N
M54HCT160F1R HCT SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP DECADE COUNTER, CDIP16, CERAMIC, DIP-16 STMicroelectronics 74HCT162N vs M54HCT160F1R
74HCT160D IC HCT SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP DECADE COUNTER, PDSO16, SOT-109, SO-16, Counter NXP Semiconductors 74HCT162N vs 74HCT160D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74HCT162N by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74HCT162N by NXP Semiconductors

Select Manufacturer
Which Manufacturer of 74HCT162N would you like to use for your alert(s)?
  • Please alert me when 74HCT162N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74HCT162N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74HCT162N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74HCT162N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74HCT162N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74HCT162N by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: