74HCT162N
vs
5962R9574201VEC
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
INTERSIL CORP
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
kg CO2e/kg
12.4
Average Weight (mg)
1187.4
CO2e (mg)
14723.76
Category CO2 Kg
12.4
Compliance Temperature Grade
Automotive: -40C to +125C
Additional Feature
TCO OUTPUT
Count Direction
UP
UP
Family
HCT
HCT
JESD-30 Code
R-PDIP-T16
R-CDIP-T16
Load Capacitance (CL)
50 pF
50 pF
Load/Preset Input
YES
YES
Logic IC Type
DECADE COUNTER
DECADE COUNTER
Max Frequency@Nom-Sup
11000000 Hz
20000000 Hz
Max I(ol)
0.004 A
0.004 A
Mode of Operation
SYNCHRONOUS
SYNCHRONOUS
Number of Bits
4
4
Number of Functions
1
1
Number of Terminals
16
16
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
DIP
Package Equivalence Code
DIP16,.3
DIP16,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Propagation Delay (tpd)
65 ns
30 ns
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
MILITARY
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Trigger Type
POSITIVE EDGE
POSITIVE EDGE
fmax-Min
11 MHz
30 MHz
Base Number Matches
2
1
Part Package Code
DIP
Package Description
DIP, DIP16,.3
Pin Count
16
JESD-609 Code
e4
Length
19.05 mm
Screening Level
MIL-PRF-38535 Class V
Seated Height-Max
5.08 mm
Terminal Finish
GOLD
Total Dose
100k Rad(Si) V
Width
7.62 mm
Compare 74HCT162N with alternatives
Compare 5962R9574201VEC with alternatives