Logic
74HCT126PW,118
Description: 74HC(T)126 - Quad buffer/line driver; 3-state TSSOP 14-Pin

Overview of 74HCT126PW,118 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 74HCT126PW,118 by NXP Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # 74HCT126PW,118
Avnet Americas Buffer/Line Driver 3-State Quad 4.5V to 5.5V 14-Pin TSSOP - Tape and Reel (Alt: 74HCT126PW,118) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 1670 Partner Stock
RFQ

CAD Models for 74HCT126PW,118 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74HCT126PW,118 by NXP Semiconductors

74HCT126PW,118
NXP Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
TSSOP
Package Description
SOT-402-1, TSSOP-14
Pin Count
14
Manufacturer Package Code
SOT402-1
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Control Type
ENABLE HIGH
Family
HCT
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e4
Length
5 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.006 A
Moisture Sensitivity Level
1
Number of Bits
1
Number of Functions
4
Number of Ports
2
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
36 ns
Propagation Delay (tpd)
36 ns
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 mm
Want to compare parts?
  1. 74HCT126PW,118
    NXP Semiconductors
    74HC(T)126 - Quad buffer/line driver; 3-state TSSOP 14-Pin
    VS

Alternate Parts for 74HCT126PW,118

This table gives cross-reference parts and alternative options found for 74HCT126PW,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HCT126PW,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74HCT126PW IC HCT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, SOT-402-1, TSSOP-14, Bus Driver/Transceiver NXP Semiconductors 74HCT126PW,118 vs 74HCT126PW
74HCT126PW-Q100 Bus Driver Nexperia 74HCT126PW,118 vs 74HCT126PW-Q100
74HCT126PW,112 74HC(T)126 - Quad buffer/line driver; 3-state TSSOP 14-Pin NXP Semiconductors 74HCT126PW,118 vs 74HCT126PW,112
935183550112 Bus Driver, HCT Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14 Nexperia 74HCT126PW,118 vs 935183550112
SN74HCS126QPWRQ1 Automotive Schmitt-trigger inputs quadruple bus buffer gates with 3-state outputs 14-TSSOP -40 to 125 Texas Instruments 74HCT126PW,118 vs SN74HCS126QPWRQ1
HD74HCT126TELL HCT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, 4.40 X 5 MM, 0.65 MM PITCH, PLASTIC, TSSOP-14 Renesas Electronics Corporation 74HCT126PW,118 vs HD74HCT126TELL
HD74HCT126T-EL Bus Driver, HCT Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, TTP-14D Hitachi Ltd 74HCT126PW,118 vs HD74HCT126T-EL
HD74HCT126T-EL HCT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, TTP-14D Renesas Electronics Corporation 74HCT126PW,118 vs HD74HCT126T-EL
74HCT126PW-T IC HCT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, SOT-402-1, TSSOP-14, Bus Driver/Transceiver NXP Semiconductors 74HCT126PW,118 vs 74HCT126PW-T
935183550112 IC HCT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, SOT-402-1, TSSOP-14, Bus Driver/Transceiver NXP Semiconductors 74HCT126PW,118 vs 935183550112
Part Number Description Manufacturer Compare
74HCT126PW IC HCT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, SOT-402-1, TSSOP-14, Bus Driver/Transceiver NXP Semiconductors 74HCT126PW,118 vs 74HCT126PW
CD74HCT126EX Bus Driver, HCT Series, 4-Func, 1-Bit, True Output, CMOS, PDIP14 Harris Semiconductor 74HCT126PW,118 vs CD74HCT126EX
935183550112 IC HCT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, SOT-402-1, TSSOP-14, Bus Driver/Transceiver NXP Semiconductors 74HCT126PW,118 vs 935183550112
CD74HCT126ME4 HCT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 Texas Instruments 74HCT126PW,118 vs CD74HCT126ME4
SN54HCT126J HCT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, CDIP14, 0.300 INCH, CERAMIC, DIP-14 Texas Instruments 74HCT126PW,118 vs SN54HCT126J
HD74HCT126TELL HCT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, 4.40 X 5 MM, 0.65 MM PITCH, PLASTIC, TSSOP-14 Renesas Electronics Corporation 74HCT126PW,118 vs HD74HCT126TELL
935183550112 Bus Driver, HCT Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14 Nexperia 74HCT126PW,118 vs 935183550112
GD74HCT126 Bus Driver, HCT Series, 4-Func, 1-Bit, True Output, CMOS, PDIP14, Goldstar Electron Co Ltd 74HCT126PW,118 vs GD74HCT126
74HCT126DB,112 74HC(T)126 - Quad buffer/line driver; 3-state SSOP1 14-Pin NXP Semiconductors 74HCT126PW,118 vs 74HCT126DB,112
CD74HCT126MT High Speed CMOS Logic Quad Buffers with 3-State Outputs 14-SOIC -55 to 125 Texas Instruments 74HCT126PW,118 vs CD74HCT126MT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74HCT126PW,118 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74HCT126PW,118 by NXP Semiconductors

Select Manufacturer
Which Manufacturer of 74HCT126PW,118 would you like to use for your alert(s)?
  • Please alert me when 74HCT126PW,118 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74HCT126PW,118 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74HCT126PW,118 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74HCT126PW,118 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74HCT126PW,118.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74HCT126PW,118 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: