Datasheets
74HCT112DB by:

IC HCT SERIES, DUAL NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO16, PLASTIC, SOT-338-1, SSOP-16, FF/Latch

Part Details for 74HCT112DB by NXP Semiconductors

Overview of 74HCT112DB by NXP Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 74HCT112DB

74HCT112DB CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

74HCT112DB Part Data Attributes

74HCT112DB NXP Semiconductors
Buy Now Datasheet
Compare Parts:
74HCT112DB NXP Semiconductors IC HCT SERIES, DUAL NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO16, PLASTIC, SOT-338-1, SSOP-16, FF/Latch
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer NXP SEMICONDUCTORS
Part Package Code SOIC
Package Description SSOP, SSOP16,.3
Pin Count 16
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Family HCT
JESD-30 Code R-PDSO-G16
JESD-609 Code e4
Length 6.2 mm
Load Capacitance (CL) 50 pF
Logic IC Type J-K FLIP-FLOP
Max Frequency@Nom-Sup 20000000 Hz
Max I(ol) 0.004 A
Moisture Sensitivity Level 1
Number of Bits 2
Number of Functions 2
Number of Terminals 16
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Polarity COMPLEMENTARY
Package Body Material PLASTIC/EPOXY
Package Code SSOP
Package Equivalence Code SSOP16,.3
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Propagation Delay (tpd) 60 ns
Qualification Status Not Qualified
Seated Height-Max 2 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Trigger Type NEGATIVE EDGE
Width 5.3 mm
fmax-Min 20 MHz

Alternate Parts for 74HCT112DB

This table gives cross-reference parts and alternative options found for 74HCT112DB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HCT112DB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
74HCT112DB,112 74HC(T)112 - dual JK flip-flop with set and reset; negative-edge trigger SSOP1 16-Pin NXP Semiconductors 74HCT112DB vs 74HCT112DB,112
Part Number Description Manufacturer Compare
935188770118 IC HC/UH SERIES, DUAL HIGH LEVEL TRIGGERED D LATCH, COMPLEMENTARY OUTPUT, PDSO16, PLASTIC, SSOP-16, FF/Latch NXP Semiconductors 74HCT112DB vs 935188770118
74HC75D,653 74HC75 - Quad bistable transparent latch SOP 16-Pin NXP Semiconductors 74HCT112DB vs 74HC75D,653
74HC259PW,112 74HC(T)259 - 8-bit addressable latch TSSOP 16-Pin NXP Semiconductors 74HCT112DB vs 74HC259PW,112
HD74HC75FP D Latch, HC/UH Series, 2-Func, High Level Triggered, 2-Bit, Complementary Output, CMOS, PDSO16, FP-16DA Hitachi Ltd 74HCT112DB vs HD74HC75FP
HD74LS76ARP-EL J-K Flip-Flop, LS Series, 2-Func, Negative Edge Triggered, 2-Bit, Complementary Output, TTL, PDSO16, FP-16DN Hitachi Ltd 74HCT112DB vs HD74LS76ARP-EL
TC74LVX174FELP IC LV/LV-A/LVX/H SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO16, 0.300 INCH, EIAJ TYPE2, PLASTIC, SOP-16, FF/Latch Toshiba America Electronic Components 74HCT112DB vs TC74LVX174FELP
HD74AC259T D Latch, AC Series, 1-Func, Low Level Triggered, 1-Bit, True Output, CMOS, PDSO16, TTP-16DA Hitachi Ltd 74HCT112DB vs HD74AC259T
74HC109D,652 74HC(T)109 - Dual JK flip-flop with set and reset; positive-edge trigger SOP 16-Pin NXP Semiconductors 74HCT112DB vs 74HC109D,652
HD74AC298FP-EL AC SERIES, NEGATIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO16, FP-16DA Renesas Electronics Corporation 74HCT112DB vs HD74AC298FP-EL
TC74HC175AF(TP2) IC HC/UH SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO16, 0.300 INCH, PLASTIC, SOIC-16, FF/Latch Toshiba America Electronic Components 74HCT112DB vs TC74HC175AF(TP2)

74HCT112DB Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74HCT112DB by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74HCT112DB by NXP Semiconductors

Select Manufacturer
Which Manufacturer of 74HCT112DB would you like to use for your alert(s)?
  • Please alert me when 74HCT112DB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74HCT112DB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74HCT112DB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74HCT112DB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74HCT112DB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74HCT112DB by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: