Part Details for 74HCT04DB-Q100 by Nexperia
Overview of 74HCT04DB-Q100 by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Communication and Networking
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10156545-123Q100LF | Amphenol Communications Solutions | PCI Express®x16 vertical Card Edge Connector, 164 Positions, 1mm (0.039inch) Pitch | |
SiT5358AN-FRA28IQ-10.000000 | SiTime | 1 to 60 MHz, ±50 ppb Super-TCXO | |
SiT5359AN-FRA33IQ-100.000000 | SiTime | 60 to 220 MHz, ±50 ppb Super-TCXO |
Part Details for 74HCT04DB-Q100
74HCT04DB-Q100 CAD Models
74HCT04DB-Q100 Part Data Attributes
|
74HCT04DB-Q100
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HCT04DB-Q100
Nexperia
Inverter
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Package Description | SSOP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-02-01 | |
Family | HCT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 6.2 mm | |
Logic IC Type | INVERTER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 29 ns | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
Alternate Parts for 74HCT04DB-Q100
This table gives cross-reference parts and alternative options found for 74HCT04DB-Q100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HCT04DB-Q100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935174250112 | Inverter, HCT Series, 6-Func, 1-Input, CMOS, PDSO14 | Nexperia | 74HCT04DB-Q100 vs 935174250112 |
74HCT14DB | IC HCT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, PLASTIC, SOT-337-1, SSOP-14, Gate | NXP Semiconductors | 74HCT04DB-Q100 vs 74HCT14DB |
MC74HCT04AF | HCT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, EIAJ, SOIC-14 | onsemi | 74HCT04DB-Q100 vs MC74HCT04AF |
74HCT04DB-T | IC HCT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SSOP-14, Gate | NXP Semiconductors | 74HCT04DB-Q100 vs 74HCT04DB-T |
MC74HCT04AFR2 | HCT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, EIAJ, SOIC-14 | onsemi | 74HCT04DB-Q100 vs MC74HCT04AFR2 |
SN74HCT14DBLE | Hex Schmitt-Trigger Inverters 14-SSOP -40 to 85 | Texas Instruments | 74HCT04DB-Q100 vs SN74HCT14DBLE |
74HCT04DB-Q100 | IC INVERT GATE, Gate | NXP Semiconductors | 74HCT04DB-Q100 vs 74HCT04DB-Q100 |
74HCT14DB-T | IC HCT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SOT-337-1, SSOP-14, Gate | NXP Semiconductors | 74HCT04DB-Q100 vs 74HCT14DB-T |
74HCT04DB-T | Inverter | Nexperia | 74HCT04DB-Q100 vs 74HCT04DB-T |
MC74HCT04ASD | HCT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, PLASTIC, SSOP-14 | Motorola Mobility LLC | 74HCT04DB-Q100 vs MC74HCT04ASD |