Part Details for 74HC7403D-T by NXP Semiconductors
Overview of 74HC7403D-T by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74HC7403D-T
74HC7403D-T CAD Models
74HC7403D-T Part Data Attributes
|
74HC7403D-T
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74HC7403D-T
NXP Semiconductors
IC 64 X 4 OTHER FIFO, 98 ns, PDSO16, PLASTIC, SOT-162, SO-16, FIFO
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 98 ns | |
Additional Feature | REGISTER BASED; BUBBLE BACK 2.7US | |
Cycle Time | 83.33 ns | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.3 mm | |
Memory Density | 256 bit | |
Memory Width | 4 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Number of Words | 64 words | |
Number of Words Code | 64 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64X4 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |
Alternate Parts for 74HC7403D-T
This table gives cross-reference parts and alternative options found for 74HC7403D-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC7403D-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC7403D | IC 64 X 4 OTHER FIFO, 98 ns, PDSO16, PLASTIC, SOT-162, SO-16, FIFO | NXP Semiconductors | 74HC7403D-T vs 74HC7403D |
74HC7403D,512 | 74HC(T)7403 - 4-Bit x 64-word FIFO register; 3-state SOP 16-Pin | NXP Semiconductors | 74HC7403D-T vs 74HC7403D,512 |
74HC7403D,518 | 74HC(T)7403 - 4-Bit x 64-word FIFO register; 3-state SOP 16-Pin | NXP Semiconductors | 74HC7403D-T vs 74HC7403D,518 |