74HC7403D-T vs 74HC7403D,518 feature comparison

74HC7403D-T NXP Semiconductors

Buy Now Datasheet

74HC7403D,518 NXP Semiconductors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS NXP SEMICONDUCTORS
Part Package Code SOIC SOP
Package Description SOP, SOP, SOP16,.25
Pin Count 16 16
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8542.32.00.71 8542.39.00.01
Access Time-Max 98 ns 98 ns
Additional Feature REGISTER BASED; BUBBLE BACK 2.7US REGISTER BASED; BUBBLE BACK 2.7US
Cycle Time 83.33 ns 83.33 ns
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e4 e4
Length 10.3 mm 10.3 mm
Memory Density 256 bit 256 bit
Memory Width 4 4
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 16 16
Number of Words 64 words 64 words
Number of Words Code 64 64
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Organization 64X4 64X4
Output Characteristics 3-STATE 3-STATE
Output Enable YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.65 mm 2.65 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Width 7.5 mm 7.5 mm
Base Number Matches 1 1
Manufacturer Package Code SOT162-1
Clock Frequency-Max (fCLK) 12 MHz
Memory IC Type OTHER FIFO
Package Equivalence Code SOP16,.25
Supply Current-Max 0.001 mA

Compare 74HC7403D-T with alternatives

Compare 74HC7403D,518 with alternatives