Logic
74HC574DB,112
Description: 74HC574; 74HCT574 - Octal D-type flip-flop; positive edge-trigger; 3-state@en-us SSOP2 20-Pin

Overview of 74HC574DB,112 by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

Available Datasheets

Part # Manufacturer Description Datasheet
SN74HC574DBRG4 Texas Instruments Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-SSOP -40 to 85
SN74HC574DBR Texas Instruments Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-SSOP -40 to 85

Price & Stock for 74HC574DB,112 by Nexperia

Part # Manufacturer Description Stock Price Buy
DISTI # 74HC574DB,112
Avnet Americas Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SSOP Tube - Rail/Tube (Alt: 74HC574DB,112) RoHS: Compliant Min Qty: 1125 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube 2557 Partner Stock
RFQ
DISTI # V79:2366_27388417
Arrow Electronics Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SSOP Bulk RoHS: Compliant Min Qty: 325 Package Multiple: 1 Date Code: 1916 Americas - 2308
  • 325 $0.3077
$0.3077 Buy Now
DISTI # P40:2555_13149188
Arrow Electronics Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SSOP Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 98 Weeks Date Code: 1916 Europe - 2037
  • 430 $0.2582
$0.2582 Buy Now
DISTI # 66455826
Verical Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SSOP Bulk RoHS: Compliant Min Qty: 325 Package Multiple: 1 Date Code: 1916 Americas - 2308
  • 325 $0.3077
$0.3077 Buy Now
Rochester Electronics 74HC574DB - Bus Driver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, SSOP20 ' RoHS: Compliant Status: Obsolete Min Qty: 1 70559
  • 1 $0.3242
  • 25 $0.3177
  • 100 $0.3047
  • 500 $0.2918
  • 1,000 $0.2756
$0.2756 / $0.3242 Buy Now
DISTI # C1S548200688968
Chip1Stop Flip Flops RoHS: Compliant 2308
  • 325 $0.3180
$0.3180 Buy Now

CAD Models for 74HC574DB,112 by Nexperia
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 74HC574DB,112 by Nexperia

74HC574DB,112
Nexperia
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NEXPERIA
Part Package Code
SSOP2
Package Description
PLASTIC, SSOP-20
Pin Count
20
Manufacturer Package Code
SOT339-1
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Date Of Intro
1995-11-01
Samacsys Manufacturer
Nexperia
Additional Feature
BROADSIDE VERSION OF 374
Family
HC/UH
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e4
Length
7.2 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
45 ns
Qualification Status
Not Qualified
Seated Height-Max
2 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
5.3 mm
Want to compare parts?
  1. 74HC574DB,112
    Nexperia
    74HC574; 74HCT574 - Octal D-type flip-flop; positive edge-trigger; 3-state@en-us SSOP2 20-Pin
    VS

Alternate Parts for 74HC574DB,112

This table gives cross-reference parts and alternative options found for 74HC574DB,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC574DB,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
935187010112 IC HC/UH SERIES, OCTAL 1-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SSOP-20, Bus Driver/Transceiver NXP Semiconductors 74HC574DB,112 vs 935187010112
74HC574DB IC HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 5.30 MM, PLASTIC, MO-150, SOT339-1, SSOP-20, Bus Driver/Transceiver NXP Semiconductors 74HC574DB,112 vs 74HC574DB
SN74HC574DBRE4 Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-SSOP -40 to 85 Texas Instruments 74HC574DB,112 vs SN74HC574DBRE4
74HC574DB Bus Driver Nexperia 74HC574DB,112 vs 74HC574DB
74HC574DB,118 74HC(T)574 - Octal D-type flip-flop; positive edge-trigger; 3-state SSOP2 20-Pin NXP Semiconductors 74HC574DB,112 vs 74HC574DB,118
935187010118 Bus Driver, HC/UH Series, 8-Func, 1-Bit, True Output, CMOS, PDSO20 Nexperia 74HC574DB,112 vs 935187010118
SN74HC574DBR Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-SSOP -40 to 85 Texas Instruments 74HC574DB,112 vs SN74HC574DBR
74HC574DB,118 74HC574; 74HCT574 - Octal D-type flip-flop; positive edge-trigger; 3-state@en-us SSOP2 20-Pin Nexperia 74HC574DB,112 vs 74HC574DB,118
Part Number Description Manufacturer Compare
SN74HC574DBRE4 Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-SSOP -40 to 85 Texas Instruments 74HC574DB,112 vs SN74HC574DBRE4
74HC574DB Bus Driver Nexperia 74HC574DB,112 vs 74HC574DB
935187010118 Bus Driver, HC/UH Series, 8-Func, 1-Bit, True Output, CMOS, PDSO20 Nexperia 74HC574DB,112 vs 935187010118
SN74HC574DBR Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-SSOP -40 to 85 Texas Instruments 74HC574DB,112 vs SN74HC574DBR
74HC574DB,118 74HC(T)574 - Octal D-type flip-flop; positive edge-trigger; 3-state SSOP2 20-Pin NXP Semiconductors 74HC574DB,112 vs 74HC574DB,118
74HC574DB,118 74HC574; 74HCT574 - Octal D-type flip-flop; positive edge-trigger; 3-state@en-us SSOP2 20-Pin Nexperia 74HC574DB,112 vs 74HC574DB,118

Related Parts for 74HC574DB,112

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74HC574DB,112 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74HC574DB,112 by Nexperia

Select Manufacturer
Which Manufacturer of 74HC574DB,112 would you like to use for your alert(s)?
  • Please alert me when 74HC574DB,112 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74HC574DB,112 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74HC574DB,112 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74HC574DB,112 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74HC574DB,112.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74HC574DB,112 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: