74HC574DB,112
vs
SN74HC574DBR
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
NEXPERIA
TEXAS INSTRUMENTS INC
Part Package Code
SSOP2
SSOP
Package Description
PLASTIC, SSOP-20
GREEN, PLASTIC, SSOP-20
Pin Count
20
20
Manufacturer Package Code
SOT339-1
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
4 Weeks
Date Of Intro
1995-11-01
kg CO2e/kg
12.3
12.3
Average Weight (mg)
230.25
230.25
CO2e (mg)
2832.075
2832.075
Samacsys Description
74HC(T)574 - Octal D-type flip-flop; positive edge-trigger; 3-state@en-us
Texas Instruments SN74HC574DBR, D Type Flip Flop, 3-State, 2 → 6 V, 20-Pin SSOP
Samacsys Manufacturer
Nexperia
Texas Instruments
Samacsys Modified On
2023-03-07 16:10:32
2023-03-07 16:10:32
Total Weight
154.6525
200.8
Category CO2 Kg
12.3
12.3
CO2
1902.22575
2469.84
Compliance Temperature Grade
Automotive: -40C to +125C
Industrial: -40C to +85C
EU RoHS Version
RoHS 2 (2015/863/EU)
RoHS 2 (2015/863/EU)
Candidate List Date
2023-01-17
2024-06-27
CAS Accounted for Wt
89
100
CA Prop 65 Presence
YES
YES
CA Prop 65 CAS Numbers
1309-64-4, 7440-02-0
7439-92-1, 7440-02-0, 1333-86-4
EFUP
e
e
Conflict Mineral Status
DRC Conflict Free Undeterminable
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.10
CMRT V6.31
Additional Feature
BROADSIDE VERSION OF 374
Family
HC/UH
HC/UH
JESD-30 Code
R-PDSO-G20
R-PDSO-G20
JESD-609 Code
e4
e4
Length
7.2 mm
7.2 mm
Load Capacitance (CL)
50 pF
50 pF
Logic IC Type
BUS DRIVER
BUS DRIVER
Moisture Sensitivity Level
1
1
Number of Bits
8
8
Number of Functions
1
8
Number of Ports
2
2
Number of Terminals
20
20
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SSOP
SSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
260
Propagation Delay (tpd)
45 ns
330 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2 mm
2 mm
Supply Voltage-Max (Vsup)
6 V
6 V
Supply Voltage-Min (Vsup)
2 V
2 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
5.3 mm
5.3 mm
Base Number Matches
1
3
Pbfree Code
Yes
parentfamilyid
890080
ECCN Code
EAR99
Control Type
ENABLE LOW
Count Direction
UNIDIRECTIONAL
Max Frequency@Nom-Sup
24000000 Hz
Max I(ol)
0.0078 A
Package Equivalence Code
SSOP20,.3
Packing Method
TR
Power Supply Current-Max (ICC)
0.08 mA
Prop. Delay@Nom-Sup
0.066 ns
Trigger Type
POSITIVE EDGE
Compare 74HC574DB,112 with alternatives
Compare SN74HC574DBR with alternatives