-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC573; 74HCT573 - Octal D-type transparent latch; 3-state@en-us QFN 20-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH2479
|
Newark | Latch, D Type Transparent, -40To125Deg C Rohs Compliant: Yes |Nexperia 74HC573BQ,115 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2752 |
|
$0.2020 / $0.4260 | Buy Now |
DISTI #
1727-3323-1-ND
|
DigiKey | IC D-TYPE TRANSP SGL 8:8 20HVQFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
36102 In Stock |
|
$0.1944 / $0.4100 | Buy Now |
DISTI #
74HC573BQ,115
|
Avnet Americas | Latch Transparent 3-ST 8-CH D-Type 20-Pin DHVQFN EP T/R - Tape and Reel (Alt: 74HC573BQ,115) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1597 / $0.1906 | Buy Now |
DISTI #
771-HC573BQ115
|
Mouser Electronics | Latches 74HC573BQ/SOT764/DHVQFN20 RoHS: Compliant | 3320 |
|
$0.1910 / $0.4100 | Buy Now |
|
Future Electronics | 74HC Series 5 V 3-State Octal D-Type Transparent Latch Surface Mount - DHVQFN-20 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1650 / $0.1760 | Buy Now |
|
Future Electronics | 74HC Series 5 V 3-State Octal D-Type Transparent Latch Surface Mount - DHVQFN-20 RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1600 / $0.1730 | Buy Now |
|
Rochester Electronics | 74HC573 - Octal D-type transparent latch, 3-state RoHS: Compliant Status: Active Min Qty: 1 | 36000 |
|
$0.1580 / $0.1859 | Buy Now |
DISTI #
74HC573BQ,115
|
Avnet Silica | Latch Transparent 3-ST 8-CH D-Type 20-Pin DHVQFN EP T/R (Alt: 74HC573BQ,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
74HC573BQ,115
|
EBV Elektronik | Latch Transparent 3-ST 8-CH D-Type 20-Pin DHVQFN EP T/R (Alt: 74HC573BQ,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HC573BQ,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HC573BQ,115
Nexperia
74HC573; 74HCT573 - Octal D-type transparent latch; 3-state@en-us QFN 20-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | QFN | |
Package Description | DHVQFN-20 | |
Pin Count | 20 | |
Manufacturer Package Code | SOT764-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Family | HC/UH | |
JESD-30 Code | R-PQCC-N20 | |
JESD-609 Code | e4 | |
Length | 4.5 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 225 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.5 mm |
This table gives cross-reference parts and alternative options found for 74HC573BQ,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC573BQ,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC573BQ | IC HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PQCC20, 2.50 X 4.50 MM, 0.85 MM HEIGHT, PLASTIC, MO-241, SOT-764-1, DHVQFN-20, Bus Driver/Transceiver | NXP Semiconductors | 74HC573BQ,115 vs 74HC573BQ |