There are no models available for this part yet.
Overview of TC74HC573APF by Toshiba America Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TC74HC573APF by Toshiba America Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TC74HC573APF-ND
|
DigiKey | IC LATCH OCTAL D-TYPE 20-DIP Min Qty: 1 Lead time: 24 Weeks Container: Tube |
48 In Stock |
|
$0.2147 / $1.0100 | Buy Now | |
DISTI #
TC74HC573APF
|
Avnet Americas | Latch Transparent 3-ST 8-CH D-Type 20-Pin PDIP Tube - Bulk (Alt: TC74HC573APF) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | ||
Bristol Electronics | 15 |
|
RFQ |
CAD Models for TC74HC573APF by Toshiba America Electronic Components
Part Data Attributes for TC74HC573APF by Toshiba America Electronic Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TOSHIBA CORP
|
Part Package Code
|
DIP
|
Package Description
|
DIP,
|
Pin Count
|
20
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
Toshiba
|
Control Type
|
ENABLE LOW
|
Family
|
HC/UH
|
JESD-30 Code
|
R-PDIP-T20
|
Length
|
24.6 mm
|
Load Capacitance (CL)
|
150 pF
|
Logic IC Type
|
BUS DRIVER
|
Max I(ol)
|
0.0078 A
|
Number of Bits
|
8
|
Number of Functions
|
1
|
Number of Ports
|
2
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Characteristics
|
3-STATE
|
Output Polarity
|
TRUE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP20,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Power Supply Current-Max (ICC)
|
75 mA
|
Prop. Delay@Nom-Sup
|
39 ns
|
Propagation Delay (tpd)
|
195 ns
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
4.45 mm
|
Supply Voltage-Max (Vsup)
|
6 V
|
Supply Voltage-Min (Vsup)
|
2 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
7.62 mm
|
Alternate Parts for TC74HC573APF
This table gives cross-reference parts and alternative options found for TC74HC573APF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC74HC573APF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JM38510/65406BRA | Octal D-type Transparent Latches With 3-State Outputs 20-CDIP -55 to 125 | Texas Instruments | TC74HC573APF vs JM38510/65406BRA |
M54HC573D1 | HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | STMicroelectronics | TC74HC573APF vs M54HC573D1 |
8512801RA | HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | Motorola Mobility LLC | TC74HC573APF vs 8512801RA |
MM54HC573J | Bus Driver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, J20A | Fairchild Semiconductor Corporation | TC74HC573APF vs MM54HC573J |
MC74HC573AN | HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20 | onsemi | TC74HC573APF vs MC74HC573AN |
M74HC573F1 | HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, FRIT SEALED, CERAMIC, DIP-20 | STMicroelectronics | TC74HC573APF vs M74HC573F1 |
M38510/65406BRX | HC/UH SERIES, 1-BIT DRIVER, TRUE OUTPUT, DIP20, 0.25 X 1.16 INCH, DIP-20 | Texas Instruments | TC74HC573APF vs M38510/65406BRX |
MM54HC573J | IC HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20, Bus Driver/Transceiver | National Semiconductor Corporation | TC74HC573APF vs MM54HC573J |
CD54HC573F/3 | HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20 | Intersil Corporation | TC74HC573APF vs CD54HC573F/3 |
74HC573N | IC HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, 0.300 INCH, PLASTIC, MS-001, SC-603, SOT-146-1, DIP-20, Bus Driver/Transceiver | NXP Semiconductors | TC74HC573APF vs 74HC573N |