-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC4094-Q100; 74HCT4094-Q100 - 8-stage shift-and-store bus register@en-us SSOP1 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HC4094DB-Q100J
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HC4094DB-Q100J
Nexperia
74HC4094-Q100; 74HCT4094-Q100 - 8-stage shift-and-store bus register@en-us SSOP1 16-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SSOP1 | |
Package Description | SSOP, | |
Pin Count | 16 | |
Manufacturer Package Code | SOT338-1 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Nexperia | |
Count Direction | RIGHT | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
Length | 6.2 mm | |
Logic IC Type | SERIAL IN PARALLEL OUT | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Propagation Delay (tpd) | 295 ns | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 5.3 mm | |
fmax-Min | 20 MHz |
This table gives cross-reference parts and alternative options found for 74HC4094DB-Q100J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC4094DB-Q100J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC4094DB,118 | 74HC(T)4094 - 8-stage shift-and-store bus register SSOP1 16-Pin | NXP Semiconductors | 74HC4094DB-Q100J vs 74HC4094DB,118 |
935187520118 | Serial In Parallel Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, PDSO16 | Nexperia | 74HC4094DB-Q100J vs 935187520118 |
74HC4094DB | Serial In Parallel Out | Nexperia | 74HC4094DB-Q100J vs 74HC4094DB |
74HC4094DB,118 | 74HC4094; 74HCT4094 - 8-stage shift-and-store bus register@en-us SSOP1 16-Pin | Nexperia | 74HC4094DB-Q100J vs 74HC4094DB,118 |
74HC4094DB,112 | 74HC(T)4094 - 8-stage shift-and-store bus register SSOP1 16-Pin | NXP Semiconductors | 74HC4094DB-Q100J vs 74HC4094DB,112 |
74HC4094DB | IC HC/UH SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, 5.30 MM, PLASTIC, MO-150, SOT338-1 SSOP-16, Shift Register | NXP Semiconductors | 74HC4094DB-Q100J vs 74HC4094DB |