Signal Circuits
74HC4052DB-T
NXP Semiconductors
Description: IC 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, 5.30 MM, PLASTIC, MO-150, SOT-338-1, SSOP-16, Multiplexer or Switch

Overview of 74HC4052DB-T by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Aerospace and Defense Communication and Networking

CAD Models for 74HC4052DB-T by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74HC4052DB-T by NXP Semiconductors

74HC4052DB-T
NXP Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
SSOP
Package Description
SSOP, SSOP16,.3
Pin Count
16
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Analog IC - Other Type
DIFFERENTIAL MULTIPLEXER
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e4
Length
6.2 mm
Moisture Sensitivity Level
1
Neg Supply Voltage-Max (Vsup)
-5 V
Neg Supply Voltage-Min (Vsup)
-1 V
Neg Supply Voltage-Nom (Vsup)
-4.5 V
Number of Channels
4
Number of Functions
1
Number of Terminals
16
Off-state Isolation-Nom
50 dB
On-state Resistance Match-Nom
6 Ω
On-state Resistance-Max (Ron)
195 Ω
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP16,.3
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
2 mm
Signal Current-Max
0.025 A
Supply Current-Max (Isup)
0.32 mA
Supply Voltage-Max (Vsup)
10 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Switch-off Time-Max
57 ns
Switch-on Time-Max
69 ns
Switching
BREAK-BEFORE-MAKE
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
5.3 mm
Want to compare parts?
  1. 74HC4052DB-T
    NXP Semiconductors
    IC 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, 5.30 MM, PLASTIC, MO-150, SOT-338-1, SSOP-16, Multiplexer or Switch
    VS

Alternate Parts for 74HC4052DB-T

This table gives cross-reference parts and alternative options found for 74HC4052DB-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC4052DB-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
935186930112 Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDSO16 Nexperia 74HC4052DB-T vs 935186930112
74HC4052DB,112 74HC(T)4052 - Dual 4-channel analog multiplexer/demultiplexer SSOP1 16-Pin NXP Semiconductors 74HC4052DB-T vs 74HC4052DB,112
74HC4052DB Differential Multiplexer Nexperia 74HC4052DB-T vs 74HC4052DB
74HC4052DB,112 74HC4052; 74HCT4052 - Dual 4-channel analog multiplexer/demultiplexer@en-us SSOP1 16-Pin Nexperia 74HC4052DB-T vs 74HC4052DB,112
74HC4052DB,118 74HC4052; 74HCT4052 - Dual 4-channel analog multiplexer/demultiplexer@en-us SSOP1 16-Pin Nexperia 74HC4052DB-T vs 74HC4052DB,118
Part Number Description Manufacturer Compare
74HC4052DB,118 74HC4052; 74HCT4052 - Dual 4-channel analog multiplexer/demultiplexer@en-us SSOP1 16-Pin Nexperia 74HC4052DB-T vs 74HC4052DB,118
935187490118 Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDSO16 Nexperia 74HC4052DB-T vs 935187490118
74HC4052PW,118 74HC(T)4052 - Dual 4-channel analog multiplexer/demultiplexer TSSOP 16-Pin NXP Semiconductors 74HC4052DB-T vs 74HC4052PW,118
74HC4052PW Differential Multiplexer Nexperia 74HC4052DB-T vs 74HC4052PW
74HC4052DB Differential Multiplexer Nexperia 74HC4052DB-T vs 74HC4052DB
74HC4052PW-Q100/CU Single-Ended Multiplexer Nexperia 74HC4052DB-T vs 74HC4052PW-Q100/CU
74HC4052PW-T IC 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, 4.40 MM, PLASTIC, MO-153, SOT-403-1, TSSOP-16, Multiplexer or Switch NXP Semiconductors 74HC4052DB-T vs 74HC4052PW-T
CD74HC4052PWRE4 High Speed CMOS Differential 4-Channel Analog Multiplexer/Demultiplexer 16-TSSOP -55 to 125 Texas Instruments 74HC4052DB-T vs CD74HC4052PWRE4
74HC4052PW-Q100 Single-Ended Multiplexer Nexperia 74HC4052DB-T vs 74HC4052PW-Q100
935186930112 Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDSO16 Nexperia 74HC4052DB-T vs 935186930112

Related Parts for 74HC4052DB-T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74HC4052DB-T by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74HC4052DB-T by NXP Semiconductors

  • Please alert me when 74HC4052DB-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 74HC4052DB-T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74HC4052DB-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 74HC4052DB-T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74HC4052DB-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74HC4052DB-T by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: