-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC4052; 74HCT4052 - Dual 4-channel analog multiplexer/demultiplexer@en-us SSOP1 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-3306-ND
|
DigiKey | IC SWITCH SP4T X 2 150OHM 16SSOP Min Qty: 1 Lead time: 52 Weeks Container: Tube |
3 In Stock |
|
$0.9600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2184 Package Multiple: 78 | 0 |
|
$0.7250 | Buy Now |
|
Rochester Electronics | 74HC4052DB - Differential Multiplexer, 1 Func, 4 Channel, CMOS, SSOP16 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2215 |
|
$0.3048 / $0.3586 | Buy Now |
DISTI #
74HC4052DB.112
|
TME | IC: digital, demultiplexer,multiplexer, Ch: 2, CMOS, SMD, SSOP16, HC Min Qty: 3 | 2 |
|
$0.4440 / $0.6390 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HC4052DB,112
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HC4052DB,112
Nexperia
74HC4052; 74HCT4052 - Dual 4-channel analog multiplexer/demultiplexer@en-us SSOP1 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SSOP1 | |
Package Description | SSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT338-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1995-11-01 | |
Samacsys Manufacturer | Nexperia | |
Analog IC - Other Type | SP4T | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 6.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 4 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 50 dB | |
On-state Resistance Match-Nom | 6 Ω | |
On-state Resistance-Max (Ron) | 195 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 10 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 57 ns | |
Switch-on Time-Max | 69 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for 74HC4052DB,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC4052DB,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC4052DB-T | IC 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, 5.30 MM, PLASTIC, MO-150, SOT-338-1, SSOP-16, Multiplexer or Switch | NXP Semiconductors | 74HC4052DB,112 vs 74HC4052DB-T |
74HC4052DB,118 | 74HC(T)4052 - Dual 4-channel analog multiplexer/demultiplexer SSOP1 16-Pin | NXP Semiconductors | 74HC4052DB,112 vs 74HC4052DB,118 |
74HC4052DB,112 | 74HC(T)4052 - Dual 4-channel analog multiplexer/demultiplexer SSOP1 16-Pin | NXP Semiconductors | 74HC4052DB,112 vs 74HC4052DB,112 |
935186930112 | Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDSO16 | Nexperia | 74HC4052DB,112 vs 935186930112 |