-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC40105 - 4-bit x 16-word FIFO register@en-us SOP 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85X2927
|
Newark | Fifo Register, 4Bit, 33Mhz, Soic-16, Fifo Function:Asynchronous, Access Time:12Ns, Logic Case Style:Soic, No. Of Pins:16Pins, Frequency:33Mhz, Supply Voltage Min:2V, Supply Voltage Max:6V, Memory Organisation:16 X 4Bit, Operating Rohs Compliant: Yes |Nexperia 74HC40105D,652 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6770 / $1.2500 | Buy Now |
DISTI #
74HC40105D,652
|
Avnet Americas | FIFO Register Single 4-CH CMOS 16-Pin SO Bulk - Rail/Tube (Alt: 74HC40105D,652) RoHS: Compliant Min Qty: 736 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 30 Partner Stock |
|
RFQ | |
|
Rochester Electronics | 74HC40105D - FIFO, 16X4, 600ns, Asynchronous, CMOS, PDSO16 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 30 |
|
$0.4213 / $0.4957 | Buy Now |
DISTI #
74HC40105D.652
|
TME | IC: digital, 4 bit x 16 word,storage register, CMOS, SMD, SO16 Min Qty: 1 | 24 |
|
$1.2200 / $1.8100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HC40105D,652
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HC40105D,652
Nexperia
74HC40105 - 4-bit x 16-word FIFO register@en-us SOP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOP | |
Package Description | 3.90 MM, PLASITC, MS-012AC, SOT-109-1, SO-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT109-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 1993-11-01 | |
Samacsys Manufacturer | Nexperia | |
Access Time-Max | 600 ns | |
Additional Feature | REGISTER BASED; BUBBLE BACK 750NS | |
Cycle Time | 71.428 ns | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Memory Density | 64 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 4 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Number of Words | 16 words | |
Number of Words Code | 16 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16X4 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for 74HC40105D,652. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC40105D,652, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
933714740653 | FIFO, 16X4, 600ns, Asynchronous, CMOS, PDSO16 | Nexperia | 74HC40105D,652 vs 933714740653 |
74HC40105D | FIFO | Nexperia | 74HC40105D,652 vs 74HC40105D |
74HC40105D,652 | 74HC(T)40105 - 4-bit x 16-word FIFO register SOP 16-Pin | NXP Semiconductors | 74HC40105D,652 vs 74HC40105D,652 |
74HC40105D,653 | 74HC(T)40105 - 4-bit x 16-word FIFO register SOP 16-Pin | NXP Semiconductors | 74HC40105D,652 vs 74HC40105D,653 |
74HC40105D,653 | 74HC40105 - 4-bit x 16-word FIFO register@en-us SOP 16-Pin | Nexperia | 74HC40105D,652 vs 74HC40105D,653 |
933714740652 | FIFO, 16X4, 600ns, Asynchronous, CMOS, PDSO16 | Nexperia | 74HC40105D,652 vs 933714740652 |
933714740652 | IC 16 X 4 OTHER FIFO, 600 ns, PDSO16, 3.90 MM, PLASITC, MS-012AC, SOT-109-1, SO-16, FIFO | NXP Semiconductors | 74HC40105D,652 vs 933714740652 |
74HC40105D | IC 16 X 4 OTHER FIFO, 600 ns, PDSO16, 3.90 MM, PLASITC, MS-012AC, SOT-109-1, SO-16, FIFO | NXP Semiconductors | 74HC40105D,652 vs 74HC40105D |