74HC40105D,652 vs 74HC40105PW,112 feature comparison

74HC40105D,652 Nexperia

Buy Now Datasheet

74HC40105PW,112 Nexperia

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NEXPERIA NEXPERIA
Part Package Code SOP TSSOP
Package Description 3.90 MM, PLASITC, MS-012AC, SOT-109-1, SO-16
Pin Count 16 16
Manufacturer Package Code SOT109-1 SOT403-1
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
Factory Lead Time 4 Weeks 4 Weeks
Date Of Intro 1993-11-01
Samacsys Description 74HC40105 - 4-bit x 16-word FIFO register@en-us
Samacsys Manufacturer Nexperia
Samacsys Modified On 2023-03-07 16:10:32
Total Weight 159.35876
Category CO2 Kg 12.3 12.3
CO2 1960.112748
Compliance Temperature Grade Automotive: -40C to +125C
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2023-01-17 2018-01-15
CAS Accounted for Wt 86
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 1309-64-4, 7440-02-0
Conflict Mineral Status DRC Conflict Free Undeterminable DRC Conflict Free
Conflict Mineral Status Source CMRT V6.10 CMRT V5.01
Access Time-Max 600 ns
Additional Feature REGISTER BASED; BUBBLE BACK 750NS
Cycle Time 71.428 ns
JESD-30 Code R-PDSO-G16
JESD-609 Code e4
Length 9.9 mm
Memory Density 64 bit
Memory IC Type OTHER FIFO
Memory Width 4
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 16
Number of Words 16 words
Number of Words Code 16
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Organization 16X4
Output Characteristics 3-STATE
Output Enable YES
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Parallel/Serial PARALLEL
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Supply Current-Max 0.05 mA
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 4.5 V
Surface Mount YES
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm
Base Number Matches 1 1
kg CO2e/kg 12.3
Average Weight (mg) 58
CO2e (mg) 713.4

Compare 74HC40105D,652 with alternatives

Compare 74HC40105PW,112 with alternatives