-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC393; 74HCT393 - Dual 4-bit binary ripple counter@en-us QFN 14-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH2456
|
Newark | Binary Ripple Counter, -40 To 125Deg C Rohs Compliant: Yes |Nexperia 74HC393BQ,115 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5893 |
|
$0.2550 / $0.5930 | Buy Now |
DISTI #
1727-3290-1-ND
|
DigiKey | IC BIN COUNTER DL 4BIT 14DHVQFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
16340 In Stock |
|
$0.2017 / $0.6100 | Buy Now |
DISTI #
74HC393BQ,115
|
Avnet Americas | Counter/Divider Dual 4-Bit Binary UP 14-Pin DHVQFN EP T/R - Tape and Reel (Alt: 74HC393BQ,115) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1714 / $0.2045 | Buy Now |
DISTI #
771-HC393BQ115
|
Mouser Electronics | Counter ICs 74HC393BQ/SOT762/DHVQFN14 RoHS: Compliant | 842 |
|
$0.2010 / $0.5400 | Buy Now |
|
Future Electronics | Counter IC Binary Counter Element Bit Negative Edge 14-DHVQFN (2.5x3) RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1650 / $0.1780 | Buy Now |
|
Rochester Electronics | 74HC393BQ - Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 4-Bit, Up Direction, CMOS, PQCC14 RoHS: Compliant Status: Active Min Qty: 1 | 10 |
|
$0.1696 / $0.1995 | Buy Now |
DISTI #
74HC393BQ,115
|
Avnet Asia | Counter/Divider Dual 4-Bit Binary UP 14-Pin DHVQFN EP T/R (Alt: 74HC393BQ,115) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.1947 / $0.2178 | Buy Now |
DISTI #
74HC393BQ,115
|
Avnet Silica | Counter/Divider Dual 4-Bit Binary UP 14-Pin DHVQFN EP T/R (Alt: 74HC393BQ,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
74HC393BQ,115
|
EBV Elektronik | Counter/Divider Dual 4-Bit Binary UP 14-Pin DHVQFN EP T/R (Alt: 74HC393BQ,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HC393BQ,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HC393BQ,115
Nexperia
74HC393; 74HCT393 - Dual 4-bit binary ripple counter@en-us QFN 14-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | QFN | |
Package Description | 2.50 X 3 MM, 0.85 MM HEIGHT, PLASTIC, MO-241, SOT-762-1, DHVQFN-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT762-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 1993-01-01 | |
Samacsys Manufacturer | Nexperia | |
Count Direction | UP | |
Family | HC/UH | |
JESD-30 Code | R-PQCC-N14 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Mode of Operation | ASYNCHRONOUS | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 190 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | NEGATIVE EDGE | |
Width | 2.5 mm | |
fmax-Min | 24 MHz |
This table gives cross-reference parts and alternative options found for 74HC393BQ,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC393BQ,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HEF4040BT,653 | HEF4040B - 12-stage binary ripple counter@en-us SOP 16-Pin | Nexperia | 74HC393BQ,115 vs HEF4040BT,653 |
74LVC161BQ,115 | 74LVC161 - Presettable synchronous 4-bit binary counter; asynchronous reset@en-us QFN 16-Pin | Nexperia | 74HC393BQ,115 vs 74LVC161BQ,115 |
HEF4060BT,653 | HEF4060B - 14-stage ripple-carry binary counter/divider and oscillator@en-us SOP 16-Pin | Nexperia | 74HC393BQ,115 vs HEF4060BT,653 |
TC74HC4020AFN | IC HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, PDSO16, 0.150 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOL-16, Counter | Toshiba America Electronic Components | 74HC393BQ,115 vs TC74HC4020AFN |
74HCT393BQ,115 | 74HC393; 74HCT393 - Dual 4-bit binary ripple counter@en-us QFN 14-Pin | Nexperia | 74HC393BQ,115 vs 74HCT393BQ,115 |
HEF4020BT,653 | HEF4020B - 14-stage binary counter@en-us SOP 16-Pin | Nexperia | 74HC393BQ,115 vs HEF4020BT,653 |
74LV393PW,118 | 74LV393 - Dual 4-bit binary ripple counter@en-us TSSOP 14-Pin | Nexperia | 74HC393BQ,115 vs 74LV393PW,118 |
74HC393D,653 | 74HC393; 74HCT393 - Dual 4-bit binary ripple counter@en-us SOIC 14-Pin | Nexperia | 74HC393BQ,115 vs 74HC393D,653 |
74HC393DB,112 | 74HC393; 74HCT393 - Dual 4-bit binary ripple counter@en-us SSOP1 14-Pin | Nexperia | 74HC393BQ,115 vs 74HC393DB,112 |
74HCT4017BQ,115 | 74HC4017; 74HCT4017 - Johnson decade counter with 10 decoded outputs@en-us QFN 16-Pin | Nexperia | 74HC393BQ,115 vs 74HCT4017BQ,115 |