-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74LVC161 - Presettable synchronous 4-bit binary counter; asynchronous reset@en-us QFN 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-74LVC161BQ,115CT-ND
|
DigiKey | IC BINARY COUNTER 4-BIT 16DHVQFN Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1622 In Stock |
|
$0.2913 / $0.6900 | Buy Now |
DISTI #
74LVC161BQ,115
|
Avnet Americas | Counter Single 4-Bit Sync Binary UP 16-Pin DHVQFN EP T/R - Tape and Reel (Alt: 74LVC161BQ,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2702 / $0.2856 | Buy Now |
DISTI #
771-LVC161BQ115
|
Mouser Electronics | Counter ICs 74LVC161BQ/SOT763/DHVQFN16 RoHS: Compliant | 0 |
|
$0.2960 / $0.7900 | Order Now |
|
Future Electronics | IC BINARY COUNTER 4-BIT 16DHVQFN RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks | 0 |
|
$0.2860 | Buy Now |
|
Rochester Electronics | Binary Counter, LVC/LCX/Z Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PQCC16 RoHS: Compliant Status: Active Min Qty: 1 | 290 |
|
$0.2334 / $0.2746 | Buy Now |
DISTI #
74LVC161BQ,115
|
Avnet Asia | Counter Single 4-Bit Sync Binary UP 16-Pin DHVQFN EP T/R (Alt: 74LVC161BQ,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.1995 / $0.2423 | Buy Now |
DISTI #
74LVC161BQ,115
|
Avnet Silica | Counter Single 4-Bit Sync Binary UP 16-Pin DHVQFN EP T/R (Alt: 74LVC161BQ,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
74LVC161BQ,115
|
EBV Elektronik | Counter Single 4-Bit Sync Binary UP 16-Pin DHVQFN EP T/R (Alt: 74LVC161BQ,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74LVC161BQ,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74LVC161BQ,115
Nexperia
74LVC161 - Presettable synchronous 4-bit binary counter; asynchronous reset@en-us QFN 16-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | QFN | |
Package Description | HVQCCN, | |
Pin Count | 16 | |
Manufacturer Package Code | SOT763-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Nexperia | |
Count Direction | UP | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PQCC-N16 | |
JESD-609 Code | e4 | |
Length | 3.5 mm | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Mode of Operation | SYNCHRONOUS | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 9.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 2.5 mm | |
fmax-Min | 150 MHz |
This table gives cross-reference parts and alternative options found for 74LVC161BQ,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC161BQ,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74LVC161BQ,115 | NXP Semiconductors | Check for Price | 74LVC161 - Presettable synchronous 4-bit binary counter; asynchronous reset QFN 16-Pin | 74LVC161BQ,115 vs 74LVC161BQ,115 |
74LVC161BQ | Nexperia | Check for Price | Binary Counter, LVC/LCX/Z Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PQCC16 | 74LVC161BQ,115 vs 74LVC161BQ |
74LVC161BQ | NXP Semiconductors | Check for Price | IC LVC/LCX/Z SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PQCC16, 2.50 X 3.50 MM, 0.85 MM HEIGHT, PLASTIC, MO-241, SOT-763-1, DHVQFN-16, Counter | 74LVC161BQ,115 vs 74LVC161BQ |